RS PRO Cable Tie, 100mm x 2.5 mm, White Nylon, Pk-100

Технически документи
Спецификации
Brand
RS ProLength
100mm
Width
2.5 mm
Colour
White
Material
Nylon 66
Type
Non-Releasable
Quantity
100
UV Resistant
No
Maximum Operating Temperature
+85°C
Fire Behaviour
Flame Retardant
Tensile Strength
78.4N
Maximum Bundle Diameter
22mm
Minimum Operating Temperature
-40°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS PRO Nylon Non-Releasable Cable Ties
Tired of dealing with messy cables, then RS PRO has the solution with these high-quality cable ties, to eliminate your cable chaos. These nylon non-releasable cable ties are engineered to securely fasten electrical cables and wires in any environment. With their innovative non-releasable locking mechanism, you can say goodbye to cables coming undone. These cable ties will keep your wires tightly bound together.
Made from ultra-durable and self-extinguishing nylon material, they are built to withstand even the harshest conditions. RS PRO cable ties are a long-lasting and hassle-free cable management solution.
Temperature rating -10 to +85°C
Nylon 6.6 cable ties with improved flame retardant properties. The ties are suitable for binding components or cable and have a non-release ratchet lock action.
Approvals
UL 94 V-0
€ 5,99
€ 5,99 1 Bag of 100 (ex VAT)
1
€ 5,99
€ 5,99 1 Bag of 100 (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 14 | € 5,99 |
15 - 24 | € 5,72 |
25 - 49 | € 5,54 |
50+ | € 5,43 |
Технически документи
Спецификации
Brand
RS ProLength
100mm
Width
2.5 mm
Colour
White
Material
Nylon 66
Type
Non-Releasable
Quantity
100
UV Resistant
No
Maximum Operating Temperature
+85°C
Fire Behaviour
Flame Retardant
Tensile Strength
78.4N
Maximum Bundle Diameter
22mm
Minimum Operating Temperature
-40°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS PRO Nylon Non-Releasable Cable Ties
Tired of dealing with messy cables, then RS PRO has the solution with these high-quality cable ties, to eliminate your cable chaos. These nylon non-releasable cable ties are engineered to securely fasten electrical cables and wires in any environment. With their innovative non-releasable locking mechanism, you can say goodbye to cables coming undone. These cable ties will keep your wires tightly bound together.
Made from ultra-durable and self-extinguishing nylon material, they are built to withstand even the harshest conditions. RS PRO cable ties are a long-lasting and hassle-free cable management solution.
Temperature rating -10 to +85°C
Nylon 6.6 cable ties with improved flame retardant properties. The ties are suitable for binding components or cable and have a non-release ratchet lock action.
Approvals
UL 94 V-0