Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Cable Tester FTP, UTP

Номер на артикул на RS: 462-9267Марка: RS PRODistrelec Article No.: 30403231
brand-logo
Преглед на всички в Мрежови тестери

Технически документи

Спецификации

Brand

RS Pro

Equipment Type

Cable Tester

Connector Type

FTP, UTP

Power Source

Battery

Battery Type

9V

Weight

215g

Display Type

LCD

Height

35mm

Length

72mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

Width

150mm

Distrelec Product Id

30403231

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO TES 48 LAN Cable Tester

A rugged, handheld and user friendly LAN tester, brought to you by RS PRO.

Featuring a large LCD display, easy to use design and a protective carrying case this device is ideal for a number of applications. Able to detect faults, opens, shorts, mis-wires, crossed pairs, reversals and split pairs, it also features distance to fault location. One button puts the device in to test mode, and it can be used on cables between 1m and 350m for all of your testing needs.

Features and Benefits:

• Tests UTP, FTP, Coaxial cables
• End-to-end connectivity verification
• Detects wiring problems
• Locates errors
• Measures cable length
• Data memory and read function
• RJ45 and BNC connectors
• Identifies up to 8 different cables

Supplied with

Instruction manual, Carry case, 1 x FTP Cat 5 patch cable, 1 x RJ45F - RJ45F female coupler, Cable identifier #1 for the verification of the wire map.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 268,41

€ 268,41 Всеки (ex VAT)

RS PRO Cable Tester FTP, UTP

€ 268,41

€ 268,41 Всеки (ex VAT)

RS PRO Cable Tester FTP, UTP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Equipment Type

Cable Tester

Connector Type

FTP, UTP

Power Source

Battery

Battery Type

9V

Weight

215g

Display Type

LCD

Height

35mm

Length

72mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

Width

150mm

Distrelec Product Id

30403231

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO TES 48 LAN Cable Tester

A rugged, handheld and user friendly LAN tester, brought to you by RS PRO.

Featuring a large LCD display, easy to use design and a protective carrying case this device is ideal for a number of applications. Able to detect faults, opens, shorts, mis-wires, crossed pairs, reversals and split pairs, it also features distance to fault location. One button puts the device in to test mode, and it can be used on cables between 1m and 350m for all of your testing needs.

Features and Benefits:

• Tests UTP, FTP, Coaxial cables
• End-to-end connectivity verification
• Detects wiring problems
• Locates errors
• Measures cable length
• Data memory and read function
• RJ45 and BNC connectors
• Identifies up to 8 different cables

Supplied with

Instruction manual, Carry case, 1 x FTP Cat 5 patch cable, 1 x RJ45F - RJ45F female coupler, Cable identifier #1 for the verification of the wire map.

Може да се интересувате от