RS PRO Cable Mount XLR Connector, Male, 5 Way

Номер на артикул на RS: 457-986Марка: RS PRO
brand-logo
Преглед на всички в XLR конектори

Технически документи

Спецификации

Brand

RS Pro

Number Of Contacts

5

Gender

Male

Mounting Type

Cable Mount

Body Orientation

Straight

Colour

Natural

Housing Material

Zinc Aluminium Alloy

Страна на произход

China

Детайли за продукта

Plastic Backshell Cable Mount Connectors

Cable mounting plugs and sockets with plastic backshells. Incorporated are an anti-vibration collar and are inter-mateable with the standard and universal chassis mount plugs and sockets.

Warning

Not to be used as a mains connector.

€ 12,01

€ 12,01 Всеки (ex VAT)

RS PRO Cable Mount XLR Connector, Male, 5 Way

€ 12,01

€ 12,01 Всеки (ex VAT)

RS PRO Cable Mount XLR Connector, Male, 5 Way

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 24€ 12,01
25 - 99€ 11,24
100 - 249€ 10,79
250 - 499€ 10,33
500+€ 9,76

Технически документи

Спецификации

Brand

RS Pro

Number Of Contacts

5

Gender

Male

Mounting Type

Cable Mount

Body Orientation

Straight

Colour

Natural

Housing Material

Zinc Aluminium Alloy

Страна на произход

China

Детайли за продукта

Plastic Backshell Cable Mount Connectors

Cable mounting plugs and sockets with plastic backshells. Incorporated are an anti-vibration collar and are inter-mateable with the standard and universal chassis mount plugs and sockets.

Warning

Not to be used as a mains connector.