RS PRO Cable Mount XLR Connector, Male, 250 V ac, 5 Way, Silver Plating

Номер на артикул на RS: 458-018Марка: RS PRODistrelec Article No.: 30405659
brand-logo
Преглед на всички в XLR конектори

Технически документи

Спецификации

Brand

RS Pro

Number Of Contacts

5

Gender

Male

Mounting Type

Cable Mount

Body Orientation

Straight

Colour

Black

Contact Plating

Silver

Housing Material

Zinc

Termination Method

Solder

Current Rating

7.5A

Voltage Rating

250 V ac

Contact Material

Brass

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Страна на произход

China

Детайли за продукта

Plastic Backshell Cable Mount Connectors

Cable mounting plugs and sockets with plastic backshells. Incorporated are an anti-vibration collar and are inter-mateable with the standard and universal chassis mount plugs and sockets.

Warning

Not to be used as a mains connector.

Може да се интересувате от

€ 10,34

€ 10,34 Всеки (ex VAT)

RS PRO Cable Mount XLR Connector, Male, 250 V ac, 5 Way, Silver Plating

€ 10,34

€ 10,34 Всеки (ex VAT)

RS PRO Cable Mount XLR Connector, Male, 250 V ac, 5 Way, Silver Plating

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 24€ 10,34
25 - 99€ 9,67
100 - 249€ 9,36
250 - 499€ 8,83
500+€ 8,38
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Number Of Contacts

5

Gender

Male

Mounting Type

Cable Mount

Body Orientation

Straight

Colour

Black

Contact Plating

Silver

Housing Material

Zinc

Termination Method

Solder

Current Rating

7.5A

Voltage Rating

250 V ac

Contact Material

Brass

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Страна на произход

China

Детайли за продукта

Plastic Backshell Cable Mount Connectors

Cable mounting plugs and sockets with plastic backshells. Incorporated are an anti-vibration collar and are inter-mateable with the standard and universal chassis mount plugs and sockets.

Warning

Not to be used as a mains connector.

Може да се интересувате от