RS PRO Cable Mount XLR Connector, Female, 250 V ac, 5 Way, Silver Plating

Технически документи
Спецификации
Brand
RS ProNumber Of Contacts
5
Gender
Female
Mounting Type
Cable Mount
Body Orientation
Straight
Colour
Black
Contact Plating
Silver
Housing Material
Zinc
Termination Method
Solder
Current Rating
7.5A
Voltage Rating
250 V ac
Contact Material
Brass
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Страна на произход
China
Детайли за продукта
RS Pro Cable Mount Connectors with Backshell
From RS Pro, these Multipole audio/video connectors are manufactured for professional use. The AXR/XLR compatible connectors are precision made with zinc diecast bodies and silver-plated, solid brass turned contacts. A huge benefit of these connectors is the squeeze release clip, which enables plugs and sockets to be unplugged quickly with a simple push-down device. Wiring and assembly are also simple operations and a collet arrangement can accommodate cable diameters ranging from 2.8 mm to 8.0 mm to provide an effective cable grip. All models are highly reliable and excellent quality.
Features & Benefits
Solder tags incorporate hole for improved retention and reliability of connection
Black or Natural shell colours
Male and female versions available
Warning
Not to be used as mains connectors
€ 4,49
€ 4,49 Всеки (ex VAT)
1
€ 4,49
€ 4,49 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 24 | € 4,49 |
25 - 99 | € 4,26 |
100 - 249 | € 4,02 |
250 - 499 | € 3,83 |
500+ | € 3,62 |
Технически документи
Спецификации
Brand
RS ProNumber Of Contacts
5
Gender
Female
Mounting Type
Cable Mount
Body Orientation
Straight
Colour
Black
Contact Plating
Silver
Housing Material
Zinc
Termination Method
Solder
Current Rating
7.5A
Voltage Rating
250 V ac
Contact Material
Brass
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Страна на произход
China
Детайли за продукта
RS Pro Cable Mount Connectors with Backshell
From RS Pro, these Multipole audio/video connectors are manufactured for professional use. The AXR/XLR compatible connectors are precision made with zinc diecast bodies and silver-plated, solid brass turned contacts. A huge benefit of these connectors is the squeeze release clip, which enables plugs and sockets to be unplugged quickly with a simple push-down device. Wiring and assembly are also simple operations and a collet arrangement can accommodate cable diameters ranging from 2.8 mm to 8.0 mm to provide an effective cable grip. All models are highly reliable and excellent quality.
Features & Benefits
Solder tags incorporate hole for improved retention and reliability of connection
Black or Natural shell colours
Male and female versions available
Warning
Not to be used as mains connectors