RS PRO Cable Mount XLR Connector, Female, 250 V ac, 3 Way, Silver Plating

Номер на артикул на RS: 457-891Марка: RS PRODistrelec Article No.: 30403075
brand-logo
Преглед на всички в XLR конектори

Технически документи

Спецификации

Brand

RS Pro

Number Of Contacts

3

Gender

Female

Mounting Type

Cable Mount

Body Orientation

Straight

Colour

Black

Contact Plating

Silver

Housing Material

Zinc

Termination Method

Solder

Current Rating

16A

Voltage Rating

250 V ac

Contact Material

Brass

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Страна на произход

China

Детайли за продукта

RS Pro Cable Mount Connectors with Backshell

From RS Pro, these Multipole audio/video connectors are manufactured for professional use. The “AXR”/”XLR” compatible connectors are precision made with zinc diecast bodies and silver-plated, solid brass turned contacts. A huge benefit of these connectors is the “squeeze” release clip, which enables plugs and sockets to be unplugged quickly with a simple push-down device. Wiring and assembly are also simple operations and a collet arrangement can accommodate cable diameters ranging from 2.8 mm to 8.0 mm to provide an effective cable grip. All models are highly reliable and excellent quality.

Features & Benefits

Solder tags incorporate hole for improved retention and reliability of connection
Black or Natural shell colours
Male and female versions available

Warning

Not to be used as mains connectors

Може да се интересувате от

€ 5,11

€ 5,11 Всеки (ex VAT)

RS PRO Cable Mount XLR Connector, Female, 250 V ac, 3 Way, Silver Plating

€ 5,11

€ 5,11 Всеки (ex VAT)

RS PRO Cable Mount XLR Connector, Female, 250 V ac, 3 Way, Silver Plating

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 24€ 5,11
25 - 99€ 4,92
100 - 249€ 4,71
250 - 499€ 4,55
500+€ 4,36
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Number Of Contacts

3

Gender

Female

Mounting Type

Cable Mount

Body Orientation

Straight

Colour

Black

Contact Plating

Silver

Housing Material

Zinc

Termination Method

Solder

Current Rating

16A

Voltage Rating

250 V ac

Contact Material

Brass

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Страна на произход

China

Детайли за продукта

RS Pro Cable Mount Connectors with Backshell

From RS Pro, these Multipole audio/video connectors are manufactured for professional use. The “AXR”/”XLR” compatible connectors are precision made with zinc diecast bodies and silver-plated, solid brass turned contacts. A huge benefit of these connectors is the “squeeze” release clip, which enables plugs and sockets to be unplugged quickly with a simple push-down device. Wiring and assembly are also simple operations and a collet arrangement can accommodate cable diameters ranging from 2.8 mm to 8.0 mm to provide an effective cable grip. All models are highly reliable and excellent quality.

Features & Benefits

Solder tags incorporate hole for improved retention and reliability of connection
Black or Natural shell colours
Male and female versions available

Warning

Not to be used as mains connectors

Може да се интересувате от