RS Pro Cable Mount RCA Plug with Nickel, Silver Plated Contacts, 5A
Номер на артикул на RS: 484-9304Марка: RS PRO

Технически документи
Спецификации
Brand
RS ProGender
Male
Mounting Type
Cable Mount
Body Orientation
Straight
Contact Plating
Nickel, Silver
Colour
Natural
Contact Material
Brass
Housing Material
Brass, Steel
Current Rating
5A
Voltage Rating
50 V
Страна на произход
United Kingdom
€ 29,56
€ 29,56 1 Bag of 5 (ex VAT)
RS Pro Cable Mount RCA Plug with Nickel, Silver Plated Contacts, 5A
1
€ 29,56
€ 29,56 1 Bag of 5 (ex VAT)
RS Pro Cable Mount RCA Plug with Nickel, Silver Plated Contacts, 5A
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProGender
Male
Mounting Type
Cable Mount
Body Orientation
Straight
Contact Plating
Nickel, Silver
Colour
Natural
Contact Material
Brass
Housing Material
Brass, Steel
Current Rating
5A
Voltage Rating
50 V
Страна на произход
United Kingdom