RS PRO Cable Mount Polypropylene Float Switch, Float, 350mm Cable, NO, 200V ac Max, 200V dc Max

Технически документи
Спецификации
Brand
RS ProFor Use With
Detecting the Position of the Liquid Level
Device Type
Float
Mounting Type
Cable Mount
Switch Output
NO
Body Material
Polypropylene
Cable Length
350mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Maximum ac Voltage
200V
Maximum dc Voltage
200V
Maximum Current
0.5A
Maximum Pressure
112psi
Gasket Material
Silicone
Current Rating
1A
Interface
Cable
Standards Met
CE
Страна на произход
China
€ 81,92
€ 81,92 Всеки (ex VAT)
1
€ 81,92
€ 81,92 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProFor Use With
Detecting the Position of the Liquid Level
Device Type
Float
Mounting Type
Cable Mount
Switch Output
NO
Body Material
Polypropylene
Cable Length
350mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Maximum ac Voltage
200V
Maximum dc Voltage
200V
Maximum Current
0.5A
Maximum Pressure
112psi
Gasket Material
Silicone
Current Rating
1A
Interface
Cable
Standards Met
CE
Страна на произход
China