RS PRO Cable Mount Polyphenylene Sulfide Float Switch, Float, 1m Cable, NO, 200V ac Max, 200V dc Max

Номер на артикул на RS: 273-1486Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

For Use With

Liquid Level Sensor

Device Type

Float

Mounting Type

Cable Mount

Switch Output

NO

Body Material

Polyphenylene Sulfide

Cable Length

1m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

85°C

Maximum ac Voltage

200V

Maximum dc Voltage

200V

Maximum Current

0.5A

Maximum Pressure

112psi

Gasket Material

Silicone

Current Rating

1A

Interface

Cable

Standards Met

CE

Страна на произход

China

Информацията за складовите наличности временно не е налична.

€ 20,34

€ 20,34 Всеки (ex VAT)

RS PRO Cable Mount Polyphenylene Sulfide Float Switch, Float, 1m Cable, NO, 200V ac Max, 200V dc Max

€ 20,34

€ 20,34 Всеки (ex VAT)

RS PRO Cable Mount Polyphenylene Sulfide Float Switch, Float, 1m Cable, NO, 200V ac Max, 200V dc Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

For Use With

Liquid Level Sensor

Device Type

Float

Mounting Type

Cable Mount

Switch Output

NO

Body Material

Polyphenylene Sulfide

Cable Length

1m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

85°C

Maximum ac Voltage

200V

Maximum dc Voltage

200V

Maximum Current

0.5A

Maximum Pressure

112psi

Gasket Material

Silicone

Current Rating

1A

Interface

Cable

Standards Met

CE

Страна на произход

China