RS PRO, Cable Mount, Plug Type A 2.0 IP67 USB Connector

Технически документи
Спецификации
Brand
RS ProGender
Male
Mounting Type
Cable Mount
USB Type
A
USB Version
2.0
IP Rating
IP67
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS Pro Waterproof USB-A Metal Cable Assemblies
From the trusted RS Pro brand, a series of superior quality waterproof USB-A cable assemblies. The IP68 cable assemblies are constructed from black 24 AWG cable with rugged metal USB-A panel or cable mount connections. Contacts are formed from high grade copper alloy with a gold flash plating. Silicone pads and O-Rings provide extra sealing. Available in various configurations and lengths.
Features and Benefits
IP68 rated
Robust cable
Rugged design
RoHS compliant
Product Application Information
Marine
Military
Automation
Outdoor displays
The IP68 cable assemblies are suited to applications where the prevention of dust and water ingress is essential.
€ 28,71
€ 28,71 Всеки (ex VAT)
1
€ 28,71
€ 28,71 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 28,71 |
5 - 9 | € 25,83 |
10 - 24 | € 24,39 |
25 - 49 | € 22,99 |
50+ | € 21,55 |
Технически документи
Спецификации
Brand
RS ProGender
Male
Mounting Type
Cable Mount
USB Type
A
USB Version
2.0
IP Rating
IP67
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS Pro Waterproof USB-A Metal Cable Assemblies
From the trusted RS Pro brand, a series of superior quality waterproof USB-A cable assemblies. The IP68 cable assemblies are constructed from black 24 AWG cable with rugged metal USB-A panel or cable mount connections. Contacts are formed from high grade copper alloy with a gold flash plating. Silicone pads and O-Rings provide extra sealing. Available in various configurations and lengths.
Features and Benefits
IP68 rated
Robust cable
Rugged design
RoHS compliant
Product Application Information
Marine
Military
Automation
Outdoor displays
The IP68 cable assemblies are suited to applications where the prevention of dust and water ingress is essential.