RS PRO Cable Mount Loudspeaker Connector Plug, 4 Way, 20ABlack, Screw Down, Solder Termination

Номер на артикул на RS: 171-102Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Gender

Male

Number Of Contacts

4

Body Orientation

Straight

Mounting Type

Cable Mount

Contact Plating

Gold

Termination Method

Screw Down, Solder

Colour

Black

Current Rating

20A

Voltage Rating

240 V ac

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Страна на произход

United Kingdom

Детайли за продукта

Touchsafe Plugs and Sockets, 4 Pole

Brought to you under the trusted RS Brand, this connector is intended for high power applications that require a reliable locking touch-proof connector system. The 4-pole plug and socket arrangement is ideal for connecting loudspeakers to amplifiers, delivering power to consoles and general interconnection of control and monitoring equipment for security systems. This Touchsafe connector is highly versatile, and often used in battery chargers, motors, sound systems and motor control.

Features and Benefits:
• Touchproof contacts to IEC65/IEC348
• Polarised
• Easy locking/unlocking
• Push-on (panel socket) and screw/solder (plug) terminations
• Built-in cable clamp
• 6mm to 15mm diameter cable accepted
• 4-pole chassis socket fits standard AXR/XLR cut-out
• 20 A rms (cont. per contact)
• Gold plated contacts

Може да се интересувате от

€ 11,05

€ 11,05 Всеки (ex VAT)

RS PRO Cable Mount Loudspeaker Connector Plug, 4 Way, 20ABlack, Screw Down, Solder Termination

€ 11,05

€ 11,05 Всеки (ex VAT)

RS PRO Cable Mount Loudspeaker Connector Plug, 4 Way, 20ABlack, Screw Down, Solder Termination

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 14€ 11,05
15 - 49€ 10,49
50 - 99€ 10,18
100+€ 9,90
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Gender

Male

Number Of Contacts

4

Body Orientation

Straight

Mounting Type

Cable Mount

Contact Plating

Gold

Termination Method

Screw Down, Solder

Colour

Black

Current Rating

20A

Voltage Rating

240 V ac

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Страна на произход

United Kingdom

Детайли за продукта

Touchsafe Plugs and Sockets, 4 Pole

Brought to you under the trusted RS Brand, this connector is intended for high power applications that require a reliable locking touch-proof connector system. The 4-pole plug and socket arrangement is ideal for connecting loudspeakers to amplifiers, delivering power to consoles and general interconnection of control and monitoring equipment for security systems. This Touchsafe connector is highly versatile, and often used in battery chargers, motors, sound systems and motor control.

Features and Benefits:
• Touchproof contacts to IEC65/IEC348
• Polarised
• Easy locking/unlocking
• Push-on (panel socket) and screw/solder (plug) terminations
• Built-in cable clamp
• 6mm to 15mm diameter cable accepted
• 4-pole chassis socket fits standard AXR/XLR cut-out
• 20 A rms (cont. per contact)
• Gold plated contacts

Може да се интересувате от