RS PRO Cable Knife, 172 mm Overall, 50 mm Blade, Nylon with 30% Fibreglass Handle

Технически документи
Спецификации
Brand
RS ProBlade Length
50 mm
Overall Length
172 mm
Handle Material
Nylon with 30% Fibreglass
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS Pro Stripping Knife
Professional cable knife constructed from high Carbon Steel for the cutting and stripping of cables and cable jackets.
iF Product Design Award Winner 2009
Strips cable up to 50 mm in diameter and wire from AWG 10-20
Vacuum hardened to 58-60 HRC for excellent strength and a clean reliable cut
Precision ground cutting edge for long lasting sharpness
Serrated tip ideal for stripping cable jacket
Metal guide shoe allows quick straight cutting without the risk of damaging the wires through overpenetration
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProBlade Length
50 mm
Overall Length
172 mm
Handle Material
Nylon with 30% Fibreglass
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS Pro Stripping Knife
Professional cable knife constructed from high Carbon Steel for the cutting and stripping of cables and cable jackets.
iF Product Design Award Winner 2009
Strips cable up to 50 mm in diameter and wire from AWG 10-20
Vacuum hardened to 58-60 HRC for excellent strength and a clean reliable cut
Precision ground cutting edge for long lasting sharpness
Serrated tip ideal for stripping cable jacket
Metal guide shoe allows quick straight cutting without the risk of damaging the wires through overpenetration