RS PRO Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nylon 66
Номер на артикул на RS: 269-1871Марка: RS PRO

Технически документи
Спецификации
Brand
RS ProExterior Thread Size
M20
Interior Thread Size
M16
Material
Nylon 66
Type
Reducer
Thread Size
M20 x 1.5mm
Colour
Grey
Standards Met
UL 94V-2
Страна на произход
Taiwan, Province Of China
€ 7,85
€ 7,85 1 Bag of 25 (ex VAT)
RS PRO Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nylon 66
1
€ 7,85
€ 7,85 1 Bag of 25 (ex VAT)
RS PRO Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nylon 66
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 5 | € 7,85 |
6 - 9 | € 7,49 |
10 - 19 | € 7,16 |
20+ | € 7,11 |
Технически документи
Спецификации
Brand
RS ProExterior Thread Size
M20
Interior Thread Size
M16
Material
Nylon 66
Type
Reducer
Thread Size
M20 x 1.5mm
Colour
Grey
Standards Met
UL 94V-2
Страна на произход
Taiwan, Province Of China