RS PRO Cable Gland Adaptor, M16 Exterior Thread, M20 Interior Thread, Nylon 66
Номер на артикул на RS: 822-9855Марка: RS PRO

Технически документи
Спецификации
Brand
RS ProExterior Thread Size
M16
Interior Thread Size
M20
Material
Nylon 66
Type
Enlager
Thread Size
M16 x 1.5mm
Colour
Grey
Standards Met
UL 94V-2
Страна на произход
Taiwan, Province Of China
€ 11,49
€ 1,149 Each (In a Pack of 10) (ex VAT)
RS PRO Cable Gland Adaptor, M16 Exterior Thread, M20 Interior Thread, Nylon 66
10
€ 11,49
€ 1,149 Each (In a Pack of 10) (ex VAT)
RS PRO Cable Gland Adaptor, M16 Exterior Thread, M20 Interior Thread, Nylon 66
Информацията за складовите наличности временно не е налична.
10
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 140 | € 1,149 | € 11,50 |
150 - 240 | € 1,094 | € 10,94 |
250 - 490 | € 1,055 | € 10,55 |
500+ | € 1,028 | € 10,28 |
Технически документи
Спецификации
Brand
RS ProExterior Thread Size
M16
Interior Thread Size
M20
Material
Nylon 66
Type
Enlager
Thread Size
M16 x 1.5mm
Colour
Grey
Standards Met
UL 94V-2
Страна на произход
Taiwan, Province Of China