RS PRO Cable Gland Adaptor, M16 Exterior Thread, M20 Interior Thread, Nylon 66

Номер на артикул на RS: 269-1869Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Exterior Thread Size

M16

Interior Thread Size

M20

Material

Nylon 66

Type

Enlager

Thread Size

M16 x 1.5mm

Colour

Grey

Standards Met

UL 94V-2

Страна на произход

Taiwan, Province Of China

€ 24,73

€ 24,73 1 Bag of 25 (ex VAT)

RS PRO Cable Gland Adaptor, M16 Exterior Thread, M20 Interior Thread, Nylon 66

€ 24,73

€ 24,73 1 Bag of 25 (ex VAT)

RS PRO Cable Gland Adaptor, M16 Exterior Thread, M20 Interior Thread, Nylon 66

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 5€ 24,73
6 - 9€ 23,56
10 - 19€ 22,74
20+€ 22,14

Технически документи

Спецификации

Brand

RS Pro

Exterior Thread Size

M16

Interior Thread Size

M20

Material

Nylon 66

Type

Enlager

Thread Size

M16 x 1.5mm

Colour

Grey

Standards Met

UL 94V-2

Страна на произход

Taiwan, Province Of China