Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Cable, 5m

Номер на артикул на RS: 852-5254Марка: RS PRO
brand-logo
Преглед на всички в HDMI кабели

Технически документи

Спецификации

Brand

RS Pro

Length

5m

Sheath Colour

Black

Series

ThinWire

Страна на произход

China

Детайли за продукта

RS Pro ThinWire HDMI Cable

This RS Pro HDMI Thin Cable is a Male to Male Ethernet cable is gold plate and designed to make installation easier. Boasting a 50% reduction of the connector compared to standard, which will allow slimline displays to be flush against the wall for example. The slimline cable maintain low profiles without sacrificing any of the features or performance.
The cable is constructed to support high quality video and audio with 24k gold plated copper contacts that resist corrosion and an optimum connection.
The HDMI cable is ideal for use with 4K Ultra HD TV if you require high speed sound and vision data transfer. It capable of carrying image resolutions at 60 frames per seconds, 32 channel audio.

Features and Benefits

·Ultra slim
·High performance
·Easy installation
·Slimmest connector available
·Protected flexible cable
·50% shorter connector than standard HDMI cables
·24k gold contacts
·High speed
·Supports audio return channels

Typical Applications

Computer Monitors
Digital Broadcasting
Blu-Ray Players
Gaming Consoles

FAQ's

Why is HDMI Superior?

HDMI cables eliminate the need for a number of cables for both video and audio. The latest versions of HDMI can handle the transfer speed that’s required by today's video application, such as 4K and 3D HD signals. HDMI cables have been designed so that you wont need to buy a new cable with newer equipment that features a newer version of HDMI.

Може да се интересувате от
RS PRO, 5m Male HDMI to Male HDMI 4K
€ 10,98Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO Cable, 5m

P.O.A.

RS PRO Cable, 5m
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO, 5m Male HDMI to Male HDMI 4K
€ 10,98Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Length

5m

Sheath Colour

Black

Series

ThinWire

Страна на произход

China

Детайли за продукта

RS Pro ThinWire HDMI Cable

This RS Pro HDMI Thin Cable is a Male to Male Ethernet cable is gold plate and designed to make installation easier. Boasting a 50% reduction of the connector compared to standard, which will allow slimline displays to be flush against the wall for example. The slimline cable maintain low profiles without sacrificing any of the features or performance.
The cable is constructed to support high quality video and audio with 24k gold plated copper contacts that resist corrosion and an optimum connection.
The HDMI cable is ideal for use with 4K Ultra HD TV if you require high speed sound and vision data transfer. It capable of carrying image resolutions at 60 frames per seconds, 32 channel audio.

Features and Benefits

·Ultra slim
·High performance
·Easy installation
·Slimmest connector available
·Protected flexible cable
·50% shorter connector than standard HDMI cables
·24k gold contacts
·High speed
·Supports audio return channels

Typical Applications

Computer Monitors
Digital Broadcasting
Blu-Ray Players
Gaming Consoles

FAQ's

Why is HDMI Superior?

HDMI cables eliminate the need for a number of cables for both video and audio. The latest versions of HDMI can handle the transfer speed that’s required by today's video application, such as 4K and 3D HD signals. HDMI cables have been designed so that you wont need to buy a new cable with newer equipment that features a newer version of HDMI.

Може да се интересувате от
RS PRO, 5m Male HDMI to Male HDMI 4K
€ 10,98Всеки (ex VAT)