RS PRO Cabinet Speaker

Номер на артикул на RS: 425-4510Марка: RS PRO
brand-logo
Преглед на всички в Speakers

Технически документи

Спецификации

Brand

RS Pro

Maximum Rated Power

4W

Mounting

Wall

Impedance

Frequency Response

150 Hz → 15 kHz

Sound Pressure Level

86dB

Colour

White

Weight

1.9kg

Cabinet Material

MDF

Depth

85mm

Height

200mm

Maximum Frequency Response

15 kHz

Width

250mm

Minimum Frequency Response

150 Hz

Страна на произход

China

Детайли за продукта

Wall Mounted Cabinet Speaker

Furniture quality, incorporating the latest safety features with integral restraining devices supporting them should they be damaged or dislodged.

100V line operation
Impedance: 8Ω
Designed for speech and background music in offices and similar environments
Profiled edged cabinets
Inlaid baffle cloths matching the colour of the cabinet
MDF board construction
User friendly self-adjusting brackets with safety restrainer
Safety guard on 100V line terminal block
Five power tappings; 0.125 to 4W, and 0.5 to 8W

Може да се интересувате от
RS PRO Brown Cabinet Speaker, 150 Hz → 15 kHz, 8Ω
€ 138,44Всеки (ex VAT)

P.O.A.

RS PRO Cabinet Speaker

P.O.A.

RS PRO Cabinet Speaker

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO Brown Cabinet Speaker, 150 Hz → 15 kHz, 8Ω
€ 138,44Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Maximum Rated Power

4W

Mounting

Wall

Impedance

Frequency Response

150 Hz → 15 kHz

Sound Pressure Level

86dB

Colour

White

Weight

1.9kg

Cabinet Material

MDF

Depth

85mm

Height

200mm

Maximum Frequency Response

15 kHz

Width

250mm

Minimum Frequency Response

150 Hz

Страна на произход

China

Детайли за продукта

Wall Mounted Cabinet Speaker

Furniture quality, incorporating the latest safety features with integral restraining devices supporting them should they be damaged or dislodged.

100V line operation
Impedance: 8Ω
Designed for speech and background music in offices and similar environments
Profiled edged cabinets
Inlaid baffle cloths matching the colour of the cabinet
MDF board construction
User friendly self-adjusting brackets with safety restrainer
Safety guard on 100V line terminal block
Five power tappings; 0.125 to 4W, and 0.5 to 8W

Може да се интересувате от
RS PRO Brown Cabinet Speaker, 150 Hz → 15 kHz, 8Ω
€ 138,44Всеки (ex VAT)