RS PRO C14 Cable Mount IEC Connector Male, 10A, 250 V

Номер на артикул на RS: 776-9113Марка: RS PRODistrelec Article No.: 30403498
brand-logo
Преглед на всички в IEC конектори

Технически документи

Спецификации

Brand

RS Pro

IEC Connector Type

C14

Mounting Type

Cable Mount

Gender

Male

Current Rating

10A

Body Orientation

Straight

Termination Method

Screw

Switch Type

None

Number of Fuses

None

Voltage Rating

250 V

Rewireable

Yes

Distrelec Product Id

30403498

Страна на произход

India

Детайли за продукта

IEC Plug C14, Cable Mount Rewireable Connector

From RS PRO, this C14 connector offers a hardwearing, safe and durable solution for many applications that require an IEC C14 cable mount plug connector, such as desktop computers, monitors or printers. As well as office equipment these types of power plugs are commonly used to power all professional photo/video & audio equipment.
This IEC plug C14 variant has a cable mount rewireable inlet connector with a nylon-6 body. With tin plated copper alloy mating contacts and screw terminals, this IEC plug is rated at 10A (VDE) and 15A (UL,CSA), 250Vac.

Features and Benefits:

• Plug made of high-quality Nylon-6 material that guarantees durability and safe operation
• Tin plated alloy mating contacts
• High insulation resistance at 500 V dc 1000 MΩ min
• Wide range of safe operating temperature from 0°C up to 70°C
• Current Rating 10Amps (VDE) 15Amps (UL,CSA), 250Vac
• Contact Resistance 10 m Ω max.

Note:

C14 plugs are safe to work with devices operating up to temperature of 70°C so cannot be used for powering up high temperature operating devices such as kettles.

FAQ

Q: What are the dimensions of the plug?

A: The plug is 92mm long, 30 wide and 23 high.

Q: How durable is the plug?

A: The plug is made of Nylon-6 that is a lightweight but incredibly tensile strength, durable and resistant to damage. It can easily last for years of operation.

Q: Can the plug be used be outdoors?

A: The plug resists temperatures up to 70°C but isn’t waterproof in any case so it is strongly recommended not to use it outdoor.

Why RS PRO?

RS PRO provides a comprehensive range of power connector and power extension solutions at affordable prices. Our trailing sockets, power plugs, and power sockets are tested by RS experts to assure quality and reliability.

Whether you're powering industrial machinery or domestic appliances, RS PRO has a power plug or socket to suit your needs.

Standards

UL(C, US), VDE, CE

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 3,68

€ 3,68 Всеки (ex VAT)

RS PRO C14 Cable Mount IEC Connector Male, 10A, 250 V

€ 3,68

€ 3,68 Всеки (ex VAT)

RS PRO C14 Cable Mount IEC Connector Male, 10A, 250 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 3,68
10 - 24€ 3,54
25 - 49€ 3,41
50+€ 2,95
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

IEC Connector Type

C14

Mounting Type

Cable Mount

Gender

Male

Current Rating

10A

Body Orientation

Straight

Termination Method

Screw

Switch Type

None

Number of Fuses

None

Voltage Rating

250 V

Rewireable

Yes

Distrelec Product Id

30403498

Страна на произход

India

Детайли за продукта

IEC Plug C14, Cable Mount Rewireable Connector

From RS PRO, this C14 connector offers a hardwearing, safe and durable solution for many applications that require an IEC C14 cable mount plug connector, such as desktop computers, monitors or printers. As well as office equipment these types of power plugs are commonly used to power all professional photo/video & audio equipment.
This IEC plug C14 variant has a cable mount rewireable inlet connector with a nylon-6 body. With tin plated copper alloy mating contacts and screw terminals, this IEC plug is rated at 10A (VDE) and 15A (UL,CSA), 250Vac.

Features and Benefits:

• Plug made of high-quality Nylon-6 material that guarantees durability and safe operation
• Tin plated alloy mating contacts
• High insulation resistance at 500 V dc 1000 MΩ min
• Wide range of safe operating temperature from 0°C up to 70°C
• Current Rating 10Amps (VDE) 15Amps (UL,CSA), 250Vac
• Contact Resistance 10 m Ω max.

Note:

C14 plugs are safe to work with devices operating up to temperature of 70°C so cannot be used for powering up high temperature operating devices such as kettles.

FAQ

Q: What are the dimensions of the plug?

A: The plug is 92mm long, 30 wide and 23 high.

Q: How durable is the plug?

A: The plug is made of Nylon-6 that is a lightweight but incredibly tensile strength, durable and resistant to damage. It can easily last for years of operation.

Q: Can the plug be used be outdoors?

A: The plug resists temperatures up to 70°C but isn’t waterproof in any case so it is strongly recommended not to use it outdoor.

Why RS PRO?

RS PRO provides a comprehensive range of power connector and power extension solutions at affordable prices. Our trailing sockets, power plugs, and power sockets are tested by RS experts to assure quality and reliability.

Whether you're powering industrial machinery or domestic appliances, RS PRO has a power plug or socket to suit your needs.

Standards

UL(C, US), VDE, CE

Може да се интересувате от