RS PRO Butt Wire Splice Connector, Blue, Insulated 16 → 14 AWG

Технически документи
Спецификации
Brand
RS ProSplice Type
Butt
Minimum Wire Size mm²
1.5mm²
Wire Size
16 → 14 AWG
Maximum Wire Size mm²
2.5mm²
Overall Length
31mm
Minimum Wire Size AWG
16AWG
Diameter
4.6mm
Insulation
Insulated
Maximum Wire Size AWG
14AWG
Colour
Blue
Insulation Material
Nylon
Contact Material
Copper
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS PRO Insulated Window Butt Splice
From RS PRO, a selection of insulated ferrules or Butt Connectors designed for crimping electrical wires. The tube-shaped terminals act as a solderless cable joint allowing electrical current to flow safely from one wire to another. Professionally designed using high-quality materials, RS PROs range of butt splice terminals are used to repair, change or lengthen electrical circuits.
The RS PRO range of insulated crimp butt splice terminals are easy to terminate, once the wire has been stripped simply guide the wires into each end of the copper tube and crimp using a suitable tool. The compression style electrical connection provides good tensile strength while maintaining maximum contact with the wire. Constructed from high-grade copper with a colour coded vinyl or nylon insulation, the RS PRO series of butt splice terminals are an essential addition to any electricians tool kit.
Special Feature - Viewing Wiindow
This range of RS PRO insulated crimp terminals have a window or sight-hole in the centre of the ferrule body. This special feature provides the user a clear visual indication that a successful crimp has been made.
Colour Coding
The insulated terminals or connectors sleeve is colour coded for easy wire size identification. The colours of the connectors relate to a wire range the terminal can accept. The sizes can be quoted in either CSA (cross-sectional area) or AWG (American Wire Gauge)
Red 0.5 - 1.0 mm² or 22-18AWG
Blue 1.5 - 2.5 mm² or 16-14AWG
Yellow 2.5 - 6.5 mm² or12-10AWG
Features and Benefits
Viewing window / sight-hole for good crimp identification
Tin plated copper tube
Wide temperature range -20° C to + 105°C
High-grade Nylon insulating material
Colour coded for easy wire size identification
Easy to crimp using a ratchet tool.
Durable and reliable termination
Extremely cost effective
Applications
Insulated terminals have been around for many years, they originated from the need for a solderless method to terminate wiring in military equipment. Butt splice crimps are used in a wide range of industrial, commercial and domestic applications. They can be found almost anywhere where an electrical connection is required. Some of the most common are
Industrial control systems
Automotive and transportation sector
Machine building
Electrical and electronic equipment
Commercial and domestic appliances
FAQ
Q - Are there any recommended tooling for crimping the butt connectors?
A – Any good quality ratchet style crimp tool or plier tool designed for butt terminals would suffice. RS PRO offers a range of reliable, cost-effective tools. See typical part number 267-3133
€ 20,16
€ 0,202 Each (In a Pack of 100) (ex VAT)
100
€ 20,16
€ 0,202 Each (In a Pack of 100) (ex VAT)
Информацията за складовите наличности временно не е налична.
100
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Опаковка |
---|---|---|
100 - 400 | € 0,202 | € 20,16 |
500 - 2400 | € 0,183 | € 18,33 |
2500 - 4900 | € 0,172 | € 17,18 |
5000 - 9900 | € 0,167 | € 16,72 |
10000+ | € 0,163 | € 16,26 |
Технически документи
Спецификации
Brand
RS ProSplice Type
Butt
Minimum Wire Size mm²
1.5mm²
Wire Size
16 → 14 AWG
Maximum Wire Size mm²
2.5mm²
Overall Length
31mm
Minimum Wire Size AWG
16AWG
Diameter
4.6mm
Insulation
Insulated
Maximum Wire Size AWG
14AWG
Colour
Blue
Insulation Material
Nylon
Contact Material
Copper
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS PRO Insulated Window Butt Splice
From RS PRO, a selection of insulated ferrules or Butt Connectors designed for crimping electrical wires. The tube-shaped terminals act as a solderless cable joint allowing electrical current to flow safely from one wire to another. Professionally designed using high-quality materials, RS PROs range of butt splice terminals are used to repair, change or lengthen electrical circuits.
The RS PRO range of insulated crimp butt splice terminals are easy to terminate, once the wire has been stripped simply guide the wires into each end of the copper tube and crimp using a suitable tool. The compression style electrical connection provides good tensile strength while maintaining maximum contact with the wire. Constructed from high-grade copper with a colour coded vinyl or nylon insulation, the RS PRO series of butt splice terminals are an essential addition to any electricians tool kit.
Special Feature - Viewing Wiindow
This range of RS PRO insulated crimp terminals have a window or sight-hole in the centre of the ferrule body. This special feature provides the user a clear visual indication that a successful crimp has been made.
Colour Coding
The insulated terminals or connectors sleeve is colour coded for easy wire size identification. The colours of the connectors relate to a wire range the terminal can accept. The sizes can be quoted in either CSA (cross-sectional area) or AWG (American Wire Gauge)
Red 0.5 - 1.0 mm² or 22-18AWG
Blue 1.5 - 2.5 mm² or 16-14AWG
Yellow 2.5 - 6.5 mm² or12-10AWG
Features and Benefits
Viewing window / sight-hole for good crimp identification
Tin plated copper tube
Wide temperature range -20° C to + 105°C
High-grade Nylon insulating material
Colour coded for easy wire size identification
Easy to crimp using a ratchet tool.
Durable and reliable termination
Extremely cost effective
Applications
Insulated terminals have been around for many years, they originated from the need for a solderless method to terminate wiring in military equipment. Butt splice crimps are used in a wide range of industrial, commercial and domestic applications. They can be found almost anywhere where an electrical connection is required. Some of the most common are
Industrial control systems
Automotive and transportation sector
Machine building
Electrical and electronic equipment
Commercial and domestic appliances
FAQ
Q - Are there any recommended tooling for crimping the butt connectors?
A – Any good quality ratchet style crimp tool or plier tool designed for butt terminals would suffice. RS PRO offers a range of reliable, cost-effective tools. See typical part number 267-3133