RS PRO Butt Splice Splice Connector, Silver, Uninsulated, Tin 0.5 → 1.5 mm², 22 → 16 AWG

Номер на артикул на RS: 178-7198Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Splice Type

Butt Splice

Minimum Wire Size mm²

0.5mm²

Wire Size

0.5 → 1.5 mm², 22 → 16 AWG

Maximum Wire Size mm²

1.5mm²

Overall Length

15mm

Minimum Wire Size AWG

22AWG

Diameter

3.3mm

Maximum Wire Size AWG

16AWG

Insulation

Uninsulated

Number Of Ways

2

Colour

Silver

Contact Material

Copper

Contact Plating

Tin

Thickness

0.7mm

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 6,30

€ 0,063 Each (In a Bag of 100) (ex VAT)

RS PRO Butt Splice Splice Connector, Silver, Uninsulated, Tin 0.5 → 1.5 mm², 22 → 16 AWG

€ 6,30

€ 0,063 Each (In a Bag of 100) (ex VAT)

RS PRO Butt Splice Splice Connector, Silver, Uninsulated, Tin 0.5 → 1.5 mm², 22 → 16 AWG

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Чувал
100 - 900€ 0,063€ 6,30
1000 - 1900€ 0,057€ 5,73
2000 - 4900€ 0,053€ 5,27
5000 - 9900€ 0,049€ 4,92
10000+€ 0,045€ 4,47

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Splice Type

Butt Splice

Minimum Wire Size mm²

0.5mm²

Wire Size

0.5 → 1.5 mm², 22 → 16 AWG

Maximum Wire Size mm²

1.5mm²

Overall Length

15mm

Minimum Wire Size AWG

22AWG

Diameter

3.3mm

Maximum Wire Size AWG

16AWG

Insulation

Uninsulated

Number Of Ways

2

Colour

Silver

Contact Material

Copper

Contact Plating

Tin

Thickness

0.7mm

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от