RS PRO Butt Splice Connector, Yellow, Insulated, Tin 26 → 19 AWG

Номер на артикул на RS: 239-3988Марка: RS PRODistrelec Article No.: 30391567
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Splice Type

Butt

Wire Size

26 → 19 AWG

Minimum Wire Size mm²

0.4mm²

Overall Length

15.3mm

Maximum Wire Size mm²

0.9mm²

Minimum Wire Size AWG

26AWG

Diameter

2.08mm

Maximum Wire Size AWG

19AWG

Number Of Ways

2

Insulation

Insulated

Colour

Yellow

Insulation Material

PP

Contact Material

Brass

Contact Plating

Tin

Страна на произход

China

Детайли за продукта

RS PRO IDC Splice Connectors

*Please note this product is now sourced from an RS PRO supplier due to high demand*

Gel filled and gas tight, the RS PRO splice connectors are widely used in the telecoms industry and other fine wire applications. Wires are simply inserted into the housing and crimped down which actuates an insulation displacement mechanism automatically connecting the two wires into an environmentally gel sealed unit.

Може да се интересувате от
Switch,button,Telecom,green,500
P.O.A.1 Box of 500 (ex VAT)
Green Eton23YF02 telecom terminal
P.O.A.1 Box of 100 (ex VAT)

€ 25,51

€ 25,51 1 Box of 100 (ex VAT)

RS PRO Butt Splice Connector, Yellow, Insulated, Tin 26 → 19 AWG

€ 25,51

€ 25,51 1 Box of 100 (ex VAT)

RS PRO Butt Splice Connector, Yellow, Insulated, Tin 26 → 19 AWG

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 25,51
5 - 9€ 23,60
10+€ 21,68
Може да се интересувате от
Switch,button,Telecom,green,500
P.O.A.1 Box of 500 (ex VAT)
Green Eton23YF02 telecom terminal
P.O.A.1 Box of 100 (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Splice Type

Butt

Wire Size

26 → 19 AWG

Minimum Wire Size mm²

0.4mm²

Overall Length

15.3mm

Maximum Wire Size mm²

0.9mm²

Minimum Wire Size AWG

26AWG

Diameter

2.08mm

Maximum Wire Size AWG

19AWG

Number Of Ways

2

Insulation

Insulated

Colour

Yellow

Insulation Material

PP

Contact Material

Brass

Contact Plating

Tin

Страна на произход

China

Детайли за продукта

RS PRO IDC Splice Connectors

*Please note this product is now sourced from an RS PRO supplier due to high demand*

Gel filled and gas tight, the RS PRO splice connectors are widely used in the telecoms industry and other fine wire applications. Wires are simply inserted into the housing and crimped down which actuates an insulation displacement mechanism automatically connecting the two wires into an environmentally gel sealed unit.

Може да се интересувате от
Switch,button,Telecom,green,500
P.O.A.1 Box of 500 (ex VAT)
Green Eton23YF02 telecom terminal
P.O.A.1 Box of 100 (ex VAT)