RS PRO Butt Splice Connector, Red, White, Insulated 26 → 19 AWG

Номер на артикул на RS: 510-4804Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Splice Type

Butt

Wire Size

26 → 19 AWG

Overall Length

19.5mm

Diameter

8.4mm

Minimum Wire Size AWG

26AWG

Number Of Ways

3

Maximum Wire Size AWG

19AWG

Insulation

Insulated

Colour

Red, White

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Telecom Splicing Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 28,88

€ 28,88 1 Bag of 100 (ex VAT)

RS PRO Butt Splice Connector, Red, White, Insulated 26 → 19 AWG

€ 28,88

€ 28,88 1 Bag of 100 (ex VAT)

RS PRO Butt Splice Connector, Red, White, Insulated 26 → 19 AWG

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 28,88
5 - 24€ 26,57
25 - 49€ 23,66
50 - 99€ 21,66
100+€ 20,22

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Splice Type

Butt

Wire Size

26 → 19 AWG

Overall Length

19.5mm

Diameter

8.4mm

Minimum Wire Size AWG

26AWG

Number Of Ways

3

Maximum Wire Size AWG

19AWG

Insulation

Insulated

Colour

Red, White

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Telecom Splicing Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от