RS PRO BSP 1/2in Analogue Pressure Gauge 600bar Bottom Entry 100mm Outside Diameter

Технически документи
Спецификации
Brand
RS ProMaximum Pressure Measurement
600bar
Mounting Type
Bottom Entry
Minimum Pressure Measurement
0bar
Display Type
Analogue
Connection Size
BSP 1/2in
Gauge Outside Diameter
100mm
Case Material
Stainless Steel
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+65°C
Страна на произход
Italy
€ 140,81
€ 140,81 Всеки (ex VAT)
1
€ 140,81
€ 140,81 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProMaximum Pressure Measurement
600bar
Mounting Type
Bottom Entry
Minimum Pressure Measurement
0bar
Display Type
Analogue
Connection Size
BSP 1/2in
Gauge Outside Diameter
100mm
Case Material
Stainless Steel
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+65°C
Страна на произход
Italy