Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Brushless DC Motor, 48 V dc, 0.9 Nm, 3700 rpm, 20mm Shaft Diameter

Номер на артикул на RS: 216-3797Марка: RS PRO
brand-logo
Преглед на всички в DC мотори

Технически документи

Спецификации

Brand

RS Pro

Supply Voltage

48 V dc

DC Motor Type

Brushless

Output Speed

3700 rpm

Shaft Diameter

20mm

Maximum Output Torque

0.9 Nm

Length

38mm

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 218,68

€ 218,68 Всеки (ex VAT)

RS PRO Brushless DC Motor, 48 V dc, 0.9 Nm, 3700 rpm, 20mm Shaft Diameter

€ 218,68

€ 218,68 Всеки (ex VAT)

RS PRO Brushless DC Motor, 48 V dc, 0.9 Nm, 3700 rpm, 20mm Shaft Diameter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

RS Pro

Supply Voltage

48 V dc

DC Motor Type

Brushless

Output Speed

3700 rpm

Shaft Diameter

20mm

Maximum Output Torque

0.9 Nm

Length

38mm

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more