Технически документи
Спецификации
Brand
RS ProSupply Voltage
24 V dc
DC Motor Type
Brushless
Output Speed
4000 rpm
Shaft Diameter
5mm
Maximum Output Torque
0.75 Nm
Dimensions
100 x 42 x 42 mm
Current Rating
20 A
Length
100mm
Width
42mm
Depth
42mm
Детайли за продукта
RS PRO Brushless DC Motor
From RS PRO, this brushless DC motor is ideal for a variety of applications. With a sturdy construction from high quality materials, the DC motor delivers efficient power and consistent torque output.
As the electric motor is brushless, it uses hall effect sensors to monitor the rotor position and control speed, ensuring greater reliability and efficiency.
Features and Benefits
Hall effect sensors with 120° electrical angle
5mm Shaft Diameter
Speed control feedback via hall sensors.
Class B insulation
Metal Core
Applications
DC geared motors are highly versatile, and are used in many appliances and technologies. Whether you're a hobbyist or industrial manufacturer, DC electric motors can be used to provide any number of practical solutions. Brushless Motors, or BLDC Motors, are used for high-performance and long-life applications, and are often found in;
Washing Machines
Vacuum Cleaners
Air Conditioners
Fans
What's the Difference Between Brushed and Brushless DC Motors?
While Brushless DC Motors are typically not as cheap or easy to install as a Brushed DC Motor, they are far better suited to long-life applications where reliability is key. As they use a magnetic field generated by fixed coils, a brush component is not needed. This means there is one less point of mechanical wear-and-tear and potential failure.
BLDC Motors also have the advantage of being more efficient, and far less noisy than their brushed equivalents.
Unfortunately, they cannot be simply and directly wired to a DC power source, and a BLDC will require a controller to and sensor (such as hall effect sensor) to run correctly. This extra complexity means the brushless DC motor is typically more expensive than its brushed counterpart.
Why RS PRO?
RS PRO strives to provide you with the choice and reliability you need in your component purchasing. From designing prototypes to finding reliable maintenance solutions, RS PRO can furnish you with the parts you need, when you need them.
Providing high-quality hardware tested by our in-house experts, RS PRO offers you an assurance of quality at competitive prices.
At every stage of the design and manufacturing process, RS PRO is there to support you.
DC Brushless Motors
A range of Brushless DC Motors with integrated communication electronics.
Speed control feedback via hall sensors.
€ 88,69
€ 88,69 Всеки (ex VAT)
1
€ 88,69
€ 88,69 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProSupply Voltage
24 V dc
DC Motor Type
Brushless
Output Speed
4000 rpm
Shaft Diameter
5mm
Maximum Output Torque
0.75 Nm
Dimensions
100 x 42 x 42 mm
Current Rating
20 A
Length
100mm
Width
42mm
Depth
42mm
Детайли за продукта
RS PRO Brushless DC Motor
From RS PRO, this brushless DC motor is ideal for a variety of applications. With a sturdy construction from high quality materials, the DC motor delivers efficient power and consistent torque output.
As the electric motor is brushless, it uses hall effect sensors to monitor the rotor position and control speed, ensuring greater reliability and efficiency.
Features and Benefits
Hall effect sensors with 120° electrical angle
5mm Shaft Diameter
Speed control feedback via hall sensors.
Class B insulation
Metal Core
Applications
DC geared motors are highly versatile, and are used in many appliances and technologies. Whether you're a hobbyist or industrial manufacturer, DC electric motors can be used to provide any number of practical solutions. Brushless Motors, or BLDC Motors, are used for high-performance and long-life applications, and are often found in;
Washing Machines
Vacuum Cleaners
Air Conditioners
Fans
What's the Difference Between Brushed and Brushless DC Motors?
While Brushless DC Motors are typically not as cheap or easy to install as a Brushed DC Motor, they are far better suited to long-life applications where reliability is key. As they use a magnetic field generated by fixed coils, a brush component is not needed. This means there is one less point of mechanical wear-and-tear and potential failure.
BLDC Motors also have the advantage of being more efficient, and far less noisy than their brushed equivalents.
Unfortunately, they cannot be simply and directly wired to a DC power source, and a BLDC will require a controller to and sensor (such as hall effect sensor) to run correctly. This extra complexity means the brushless DC motor is typically more expensive than its brushed counterpart.
Why RS PRO?
RS PRO strives to provide you with the choice and reliability you need in your component purchasing. From designing prototypes to finding reliable maintenance solutions, RS PRO can furnish you with the parts you need, when you need them.
Providing high-quality hardware tested by our in-house experts, RS PRO offers you an assurance of quality at competitive prices.
At every stage of the design and manufacturing process, RS PRO is there to support you.
DC Brushless Motors
A range of Brushless DC Motors with integrated communication electronics.
Speed control feedback via hall sensors.