Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Brushless DC Motor, 24 V, 0.15 Nm, 5000 rpm, 4mm Shaft Diameter

Номер на артикул на RS: 892-8763Марка: RS PRO
brand-logo
Преглед на всички в DC мотори

Технически документи

Спецификации

Brand

RS Pro

Supply Voltage

24 V

DC Motor Type

Brushless

Output Speed

5000 rpm

Shaft Diameter

4mm

Maximum Output Torque

0.15 Nm

Dimensions

42.8 (Dia.) x 38.6 mm

Current Rating

4.8 A

Length

38.6mm

Width

42.8mm

Core Construction

Permanent Magnet

Standards Met

CE, RoHS Compliant

Страна на произход

China

Детайли за продукта

RS Brushless Flat DC Motors

These 45BLW flat motors are the ideal solution for many applications due to their compact, flat design - 45mm diameter and a length <30 mm.
In the 45BLW motors (16 poles design), the permanent magnets are located on the external rotor which rotate around the internal stator with the windings. In addition to the shorter design, the advantage of this construction compared to internal rotor motors comes from having the same output with lower torque ripple due to the rotor’s higher moment of inertia.


Flat DC Motor
Brushless technology
Rated Voltage 24 Vdc
Hall effect sensors with 120° electrical angle
Class B insulation
45 mm diameter

DC Brushless Motors

A range of Brushless DC Motors with integrated communication electronics.
Speed control feedback via hall sensors.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO Brushless DC Motor, 24 V, 0.15 Nm, 5000 rpm, 4mm Shaft Diameter

P.O.A.

RS PRO Brushless DC Motor, 24 V, 0.15 Nm, 5000 rpm, 4mm Shaft Diameter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Supply Voltage

24 V

DC Motor Type

Brushless

Output Speed

5000 rpm

Shaft Diameter

4mm

Maximum Output Torque

0.15 Nm

Dimensions

42.8 (Dia.) x 38.6 mm

Current Rating

4.8 A

Length

38.6mm

Width

42.8mm

Core Construction

Permanent Magnet

Standards Met

CE, RoHS Compliant

Страна на произход

China

Детайли за продукта

RS Brushless Flat DC Motors

These 45BLW flat motors are the ideal solution for many applications due to their compact, flat design - 45mm diameter and a length <30 mm.
In the 45BLW motors (16 poles design), the permanent magnets are located on the external rotor which rotate around the internal stator with the windings. In addition to the shorter design, the advantage of this construction compared to internal rotor motors comes from having the same output with lower torque ripple due to the rotor’s higher moment of inertia.


Flat DC Motor
Brushless technology
Rated Voltage 24 Vdc
Hall effect sensors with 120° electrical angle
Class B insulation
45 mm diameter

DC Brushless Motors

A range of Brushless DC Motors with integrated communication electronics.
Speed control feedback via hall sensors.

Може да се интересувате от