Технически документи
Спецификации
Brand
RS ProSupply Voltage
12 V dc
DC Motor Type
Brushed Geared
Power Rating
41.3 W
Output Speed
1750 rpm
Shaft Diameter
8mm
Maximum Output Torque
29 Ncm
Gearhead Type
Planetary
Current Rating
5.28 A
Length
98.5mm
Width
44.6mm
Core Construction
Iron Core
Series
975D
Distrelec Product Id
30404246
Страна на произход
Taiwan, Province Of China
€ 53,78
€ 53,78 Всеки (ex VAT)
1
€ 53,78
€ 53,78 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProSupply Voltage
12 V dc
DC Motor Type
Brushed Geared
Power Rating
41.3 W
Output Speed
1750 rpm
Shaft Diameter
8mm
Maximum Output Torque
29 Ncm
Gearhead Type
Planetary
Current Rating
5.28 A
Length
98.5mm
Width
44.6mm
Core Construction
Iron Core
Series
975D
Distrelec Product Id
30404246
Страна на произход
Taiwan, Province Of China