Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Brushed Geared DC Geared Motor, 1.7 W, 3 V dc, 12 Ncm, 29 rpm, 4mm Shaft Diameter

Номер на артикул на RS: 420-653Марка: RS PRO
brand-logo
Преглед на всички в DC мотори

Технически документи

Спецификации

Brand

RS Pro

Supply Voltage

3 V dc

DC Motor Type

Brushed Geared

Power Rating

1.7 W

Output Speed

29 rpm

Shaft Diameter

4mm

Maximum Output Torque

12 Ncm

Gearhead Type

Spur

Current Rating

1.06 A

Length

51mm

Width

27mm

Core Construction

Iron Core

Series

918D

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Model Motors & Gearboxes - Spur

This miniature gearbox is of steel and brass construction with brass gears and is mounted on a 1mm thickness steel bracket. It incorporates
a high quality three pole motor with sleeved bearings. The design and construction of the unit make it suitable for a host of model and light
industrial applications

Features and Benefits

All ratios with 4mm output shaft
RE280, RE280/1 and RE280/5 motors available
Maximum 2° no load backlash

Информацията за складовите наличности временно не е налична.

€ 16,27

€ 16,27 Всеки (ex VAT)

RS PRO Brushed Geared DC Geared Motor, 1.7 W, 3 V dc, 12 Ncm, 29 rpm, 4mm Shaft Diameter

€ 16,27

€ 16,27 Всеки (ex VAT)

RS PRO Brushed Geared DC Geared Motor, 1.7 W, 3 V dc, 12 Ncm, 29 rpm, 4mm Shaft Diameter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Supply Voltage

3 V dc

DC Motor Type

Brushed Geared

Power Rating

1.7 W

Output Speed

29 rpm

Shaft Diameter

4mm

Maximum Output Torque

12 Ncm

Gearhead Type

Spur

Current Rating

1.06 A

Length

51mm

Width

27mm

Core Construction

Iron Core

Series

918D

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Model Motors & Gearboxes - Spur

This miniature gearbox is of steel and brass construction with brass gears and is mounted on a 1mm thickness steel bracket. It incorporates
a high quality three pole motor with sleeved bearings. The design and construction of the unit make it suitable for a host of model and light
industrial applications

Features and Benefits

All ratios with 4mm output shaft
RE280, RE280/1 and RE280/5 motors available
Maximum 2° no load backlash