RS PRO Brushed Geared DC Geared Motor, 1.5 W, 12 V dc, 24 mNm, 1675 rpm, 4mm Shaft Diameter

Номер на артикул на RS: 420-700Марка: RS PRO
brand-logo
Преглед на всички в DC мотори

Технически документи

Спецификации

Brand

RS Pro

Supply Voltage

12 V dc

DC Motor Type

Brushed Geared

Power Rating

1.5 W

Output Speed

1675 rpm

Shaft Diameter

4mm

Maximum Output Torque

24 mNm

Gearhead Type

Planetary

Current Rating

200 mA

Length

46.4mm

Width

22mm

Core Construction

Iron Core

Series

944D

Страна на произход

Taiwan, Province Of China

Детайли за продукта

22mm Planetary Geared Motor - 944D Series

This range is designed for smaller industrial and modelling applications. Due to its size and power it is very popular with design engineers in many fields. It has a high quality 3 pole motor with carbon brushgear, is of metal construction with acetyl first stage gears for noise reduction. The output shaft is 4mm diameter with a key flat.

Може да се интересувате от

€ 19,85

€ 19,85 Всеки (ex VAT)

RS PRO Brushed Geared DC Geared Motor, 1.5 W, 12 V dc, 24 mNm, 1675 rpm, 4mm Shaft Diameter

€ 19,85

€ 19,85 Всеки (ex VAT)

RS PRO Brushed Geared DC Geared Motor, 1.5 W, 12 V dc, 24 mNm, 1675 rpm, 4mm Shaft Diameter

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Supply Voltage

12 V dc

DC Motor Type

Brushed Geared

Power Rating

1.5 W

Output Speed

1675 rpm

Shaft Diameter

4mm

Maximum Output Torque

24 mNm

Gearhead Type

Planetary

Current Rating

200 mA

Length

46.4mm

Width

22mm

Core Construction

Iron Core

Series

944D

Страна на произход

Taiwan, Province Of China

Детайли за продукта

22mm Planetary Geared Motor - 944D Series

This range is designed for smaller industrial and modelling applications. Due to its size and power it is very popular with design engineers in many fields. It has a high quality 3 pole motor with carbon brushgear, is of metal construction with acetyl first stage gears for noise reduction. The output shaft is 4mm diameter with a key flat.

Може да се интересувате от