Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Brushed DC Motor, 200 W, 37.5 V dc, 64 Ncm, 3000 rpm, 10mm Shaft Diameter

Номер на артикул на RS: 225-9585Марка: RS PRO
brand-logo
Преглед на всички в DC мотори

Технически документи

Спецификации

Brand

RS Pro

Supply Voltage

37.5 V dc

DC Motor Type

Brushed

Power Rating

200 W

Output Speed

3000 rpm

Shaft Diameter

10mm

Maximum Output Torque

64 Ncm

Dimensions

152 (Dia.) x 60 mm

Current Rating

7.3 A

Length

60mm

Standards Met

RoHS Compliant

Страна на произход

United Kingdom

Детайли за продукта

Low Profile dc Motors

Powerful, low profile motors offer many benefits when compared to a conventional permanent magnet dc motor.

Low profile construction requires less space than a conventional motor
Long motor life even when operated at full rating
High power to weight ratio
Very smooth running at slow speeds
Fast acceleration from rest under full load conditions
Low inductance
Low brush sparking
Low r.f.i. emissions
Available in two magnet materials:

M Style uses ferrite magnet material
N Style uses rare earth magnet material

N Style provides up to 2 1/2 times power, three times higher torque, from the same size motor compared with M type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 625,05

€ 625,05 Всеки (ex VAT)

RS PRO Brushed DC Motor, 200 W, 37.5 V dc, 64 Ncm, 3000 rpm, 10mm Shaft Diameter

€ 625,05

€ 625,05 Всеки (ex VAT)

RS PRO Brushed DC Motor, 200 W, 37.5 V dc, 64 Ncm, 3000 rpm, 10mm Shaft Diameter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Supply Voltage

37.5 V dc

DC Motor Type

Brushed

Power Rating

200 W

Output Speed

3000 rpm

Shaft Diameter

10mm

Maximum Output Torque

64 Ncm

Dimensions

152 (Dia.) x 60 mm

Current Rating

7.3 A

Length

60mm

Standards Met

RoHS Compliant

Страна на произход

United Kingdom

Детайли за продукта

Low Profile dc Motors

Powerful, low profile motors offer many benefits when compared to a conventional permanent magnet dc motor.

Low profile construction requires less space than a conventional motor
Long motor life even when operated at full rating
High power to weight ratio
Very smooth running at slow speeds
Fast acceleration from rest under full load conditions
Low inductance
Low brush sparking
Low r.f.i. emissions
Available in two magnet materials:

M Style uses ferrite magnet material
N Style uses rare earth magnet material

N Style provides up to 2 1/2 times power, three times higher torque, from the same size motor compared with M type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от