RS PRO Brown 2.5mm² Hook Up Wire, 14 AWG, 7/0.67 mm, 100m, Polyolefin Cross-linked EI5, Type EI 5 to EN 50363-5

Номер на артикул на RS: 836-0997Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Cross Sectional Area

2.5mm²

Sheath Colour

Brown

American Wire Gauge

14 AWG

Cable Shape

Round

Core Strands

7/0.67 mm

Length

100m

Insulation material

Polyolefin Cross-linked EI5, Type EI 5 to EN 50363-5

European Harmonised Code

H07Z-R

Outer Diameter

3.3 → 4.1mm

Voltage Rating

750 V

CPR Certification

Eca

Maximum Operating Temperature

+70°C

Conductor Material

Copper

Standards Met

Euroclass Eca

Fire Behaviour

Flame Retardant

Series

6491B

Harmonised Code

H07Z-R

Insulation Wall Thickness

0.8mm

Number of Strands

7

Outer Sheath Material

XL HFFR

Size of Strands

mm

Страна на произход

Turkey

Детайли за продукта

6491B H07Z-R Conduit Cable 100m

6491BX Conduit Cable H07Z-R can be used with power and lighting circuits and building wire.

For use in semi-flush exposed conduits and embedded conduits
Can be used in closed installation ducts
Ideal for internal appliance wiring
Class 2 stranded coper conductor
PVC insulation
Flame retardant

Standards

EN 50525-3-41, Class 2 IEC 60228, EN 50363-5, IEC 60332-1, RoHS

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 80,27

€ 80,27 1 Reel of 100 Metres (ex VAT)

RS PRO Brown 2.5mm² Hook Up Wire, 14 AWG, 7/0.67 mm, 100m, Polyolefin Cross-linked EI5, Type EI 5 to EN 50363-5

€ 80,27

€ 80,27 1 Reel of 100 Metres (ex VAT)

RS PRO Brown 2.5mm² Hook Up Wire, 14 AWG, 7/0.67 mm, 100m, Polyolefin Cross-linked EI5, Type EI 5 to EN 50363-5
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Cross Sectional Area

2.5mm²

Sheath Colour

Brown

American Wire Gauge

14 AWG

Cable Shape

Round

Core Strands

7/0.67 mm

Length

100m

Insulation material

Polyolefin Cross-linked EI5, Type EI 5 to EN 50363-5

European Harmonised Code

H07Z-R

Outer Diameter

3.3 → 4.1mm

Voltage Rating

750 V

CPR Certification

Eca

Maximum Operating Temperature

+70°C

Conductor Material

Copper

Standards Met

Euroclass Eca

Fire Behaviour

Flame Retardant

Series

6491B

Harmonised Code

H07Z-R

Insulation Wall Thickness

0.8mm

Number of Strands

7

Outer Sheath Material

XL HFFR

Size of Strands

mm

Страна на произход

Turkey

Детайли за продукта

6491B H07Z-R Conduit Cable 100m

6491BX Conduit Cable H07Z-R can be used with power and lighting circuits and building wire.

For use in semi-flush exposed conduits and embedded conduits
Can be used in closed installation ducts
Ideal for internal appliance wiring
Class 2 stranded coper conductor
PVC insulation
Flame retardant

Standards

EN 50525-3-41, Class 2 IEC 60228, EN 50363-5, IEC 60332-1, RoHS

Може да се интересувате от