RS PRO Brown 2.5mm² Hook Up Wire, 14 AWG, 45/0.25 mm, 100m, PVC Insulation

Номер на артикул на RS: 902-8410Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Cross Sectional Area

2.5mm²

Sheath Colour

Brown

American Wire Gauge

14 AWG

Cable Shape

Round

Core Strands

45/0.25 mm

Length

100m

Insulation material

PVC

European Harmonised Code

H07V-K

Outer Diameter

4.1mm

Voltage Rating

750 V

CPR Certification

Eca

Maximum Operating Temperature

+70°C

Current Rating

32A

Conductor Material

Copper

Standards Met

IEC 60332-1

Fire Behaviour

Flame Retardant

Series

H07V-K

Harmonised Code

H07V-K

Outer Sheath Material

PVC

Number of Strands

45

Size of Strands

0.25mm

Страна на произход

Turkey

Може да се интересувате от

€ 75,10

€ 75,10 1 Reel of 100 Metres (ex VAT)

RS PRO Brown 2.5mm² Hook Up Wire, 14 AWG, 45/0.25 mm, 100m, PVC Insulation

€ 75,10

€ 75,10 1 Reel of 100 Metres (ex VAT)

RS PRO Brown 2.5mm² Hook Up Wire, 14 AWG, 45/0.25 mm, 100m, PVC Insulation

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Cross Sectional Area

2.5mm²

Sheath Colour

Brown

American Wire Gauge

14 AWG

Cable Shape

Round

Core Strands

45/0.25 mm

Length

100m

Insulation material

PVC

European Harmonised Code

H07V-K

Outer Diameter

4.1mm

Voltage Rating

750 V

CPR Certification

Eca

Maximum Operating Temperature

+70°C

Current Rating

32A

Conductor Material

Copper

Standards Met

IEC 60332-1

Fire Behaviour

Flame Retardant

Series

H07V-K

Harmonised Code

H07V-K

Outer Sheath Material

PVC

Number of Strands

45

Size of Strands

0.25mm

Страна на произход

Turkey

Може да се интересувате от