RS PRO Brown 1.5mm² Hook Up Wire, 16 AWG, 7/0.53 mm, 100m, Polyolefin Cross-linked EI5, Type EI 5 to EN 50363-5

Технически документи
Спецификации
Brand
RS ProCross Sectional Area
1.5mm²
Sheath Colour
Brown
American Wire Gauge
16 AWG
Cable Shape
Round
Core Strands
7/0.53 mm
Length
100m
Insulation material
Polyolefin Cross-linked EI5, Type EI 5 to EN 50363-5
European Harmonised Code
H07Z-R
Outer Diameter
2.7 → 3.4mm
Voltage Rating
750 V
CPR Certification
Eca
Maximum Operating Temperature
+70°C
Conductor Material
Copper
Standards Met
Euroclass Eca
Fire Behaviour
Flame Retardant
Series
6491B
Harmonised Code
H07Z-R
Insulation Wall Thickness
0.7mm
Number of Strands
7
Size of Strands
mm
Outer Sheath Material
XL HFFR
Страна на произход
Turkey
Детайли за продукта
6491B H07Z-R Conduit Cable 100m
6491BX Conduit Cable H07Z-R can be used with power and lighting circuits and building wire.
For use in semi-flush exposed conduits and embedded conduits
Can be used in closed installation ducts
Ideal for internal appliance wiring
Class 2 stranded coper conductor
PVC insulation
Flame retardant
Standards
EN 50525-3-41, Class 2 IEC 60228, EN 50363-5, IEC 60332-1, RoHS
€ 54,35
€ 54,35 1 Reel of 100 Metres (ex VAT)
1
€ 54,35
€ 54,35 1 Reel of 100 Metres (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProCross Sectional Area
1.5mm²
Sheath Colour
Brown
American Wire Gauge
16 AWG
Cable Shape
Round
Core Strands
7/0.53 mm
Length
100m
Insulation material
Polyolefin Cross-linked EI5, Type EI 5 to EN 50363-5
European Harmonised Code
H07Z-R
Outer Diameter
2.7 → 3.4mm
Voltage Rating
750 V
CPR Certification
Eca
Maximum Operating Temperature
+70°C
Conductor Material
Copper
Standards Met
Euroclass Eca
Fire Behaviour
Flame Retardant
Series
6491B
Harmonised Code
H07Z-R
Insulation Wall Thickness
0.7mm
Number of Strands
7
Size of Strands
mm
Outer Sheath Material
XL HFFR
Страна на произход
Turkey
Детайли за продукта
6491B H07Z-R Conduit Cable 100m
6491BX Conduit Cable H07Z-R can be used with power and lighting circuits and building wire.
For use in semi-flush exposed conduits and embedded conduits
Can be used in closed installation ducts
Ideal for internal appliance wiring
Class 2 stranded coper conductor
PVC insulation
Flame retardant
Standards
EN 50525-3-41, Class 2 IEC 60228, EN 50363-5, IEC 60332-1, RoHS