RS PRO Brown 0.75mm² Hook Up Wire, 24/0.2 mm, 500m, PVC Insulation

Технически документи
Спецификации
Brand
RS ProCross Sectional Area
0.75mm²
Sheath Colour
Brown
Cable Shape
Circular
Core Strands
24/0.2 mm
Length
500m
Insulation material
PVC
Outer Diameter
2.35mm
Voltage Rating
1000 V ac
CPR Certification
Eca
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
85°C
Conductor Material
Annealed Tinned Copper
Cable Type
Class 5 BS EN 60228
Standards Met
Def Stan 61-12 Part 6
Number of Strands
24
Outer Sheath Material
PVC
Size of Strands
0.2mm
Страна на произход
China
€ 186,58
€ 186,58 1 Reel of 500 Metres (ex VAT)
1
€ 186,58
€ 186,58 1 Reel of 500 Metres (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProCross Sectional Area
0.75mm²
Sheath Colour
Brown
Cable Shape
Circular
Core Strands
24/0.2 mm
Length
500m
Insulation material
PVC
Outer Diameter
2.35mm
Voltage Rating
1000 V ac
CPR Certification
Eca
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
85°C
Conductor Material
Annealed Tinned Copper
Cable Type
Class 5 BS EN 60228
Standards Met
Def Stan 61-12 Part 6
Number of Strands
24
Outer Sheath Material
PVC
Size of Strands
0.2mm
Страна на произход
China