RS PRO Bronze 0.8 Module Worm Wheel Gear 30 Tooth18mm Hub Dia., 24.16mm Pitch Dia. 18mm Face

Номер на артикул на RS: 521-6840Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Module

0.8

Material

Bronze

Pitch Diameter

24.16mm

Number Of Teeth

30

Hub Diameter

18mm

Face Width

18mm

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Worm Wheel Gear

The RS PRO worm wheels are made of bronze and designed to mesh with worm gear. The worm gear and the worm wheel are used together to transfer rotational motion between two perpendicular shafts.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 50,56

€ 50,56 Всеки (ex VAT)

RS PRO Bronze 0.8 Module Worm Wheel Gear 30 Tooth18mm Hub Dia., 24.16mm Pitch Dia. 18mm Face

€ 50,56

€ 50,56 Всеки (ex VAT)

RS PRO Bronze 0.8 Module Worm Wheel Gear 30 Tooth18mm Hub Dia., 24.16mm Pitch Dia. 18mm Face

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 50,56
5 - 9€ 49,56
10 - 24€ 48,55
25+€ 47,53

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

RS Pro

Module

0.8

Material

Bronze

Pitch Diameter

24.16mm

Number Of Teeth

30

Hub Diameter

18mm

Face Width

18mm

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Worm Wheel Gear

The RS PRO worm wheels are made of bronze and designed to mesh with worm gear. The worm gear and the worm wheel are used together to transfer rotational motion between two perpendicular shafts.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more