RS PRO Bright Zinc Plated Steel Self Drilling Screw M4.2 x 19mm Long

Технически документи
Спецификации
Brand
RS ProLength Metric
19mm
Material
Steel
Thread Size mm
4.2mm
Thread Size Metric
M4.2
Standards Met
DIN 7504K
Imperial or Metric
Metric
Drive Type
Hex
Finish
Bright Zinc Plated
Head Shape
Hex Washer
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS PRO Hex Head Self-Drilling Screw
Introducing the RS PRO Hexagon Head Self-Drilling Screws, a pinnacle in fastening technology by the trusted RS PRO brand. Crafted from zinc-plated and passivated hardened steel, these self-drilling screws redefine efficiency in securing sheet metal up to 5mm thick. The distinctive flange head eliminates the need for a washer, ensuring seamless pressure distribution during application. Thanks to their versatility, these screws are suited to a wide range of applications and environments, making them the perfect addition to any DIY or professional tasks.
€ 8,08
€ 8,08 1 Box of 100 (ex VAT)
1
€ 8,08
€ 8,08 1 Box of 100 (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 8,08 |
5 - 9 | € 7,69 |
10 - 29 | € 7,26 |
30+ | € 6,79 |
Технически документи
Спецификации
Brand
RS ProLength Metric
19mm
Material
Steel
Thread Size mm
4.2mm
Thread Size Metric
M4.2
Standards Met
DIN 7504K
Imperial or Metric
Metric
Drive Type
Hex
Finish
Bright Zinc Plated
Head Shape
Hex Washer
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS PRO Hex Head Self-Drilling Screw
Introducing the RS PRO Hexagon Head Self-Drilling Screws, a pinnacle in fastening technology by the trusted RS PRO brand. Crafted from zinc-plated and passivated hardened steel, these self-drilling screws redefine efficiency in securing sheet metal up to 5mm thick. The distinctive flange head eliminates the need for a washer, ensuring seamless pressure distribution during application. Thanks to their versatility, these screws are suited to a wide range of applications and environments, making them the perfect addition to any DIY or professional tasks.