RS PRO Bright Zinc Plated Steel Self Drilling Screw M4 x 0.984in Long x 25mm Long

Номер на артикул на RS: 287-4141Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Length Metric

25mm

Material

Steel

Thread Size mm

4mm

Thread Size Metric

M4

Imperial or Metric

Metric

Standards Met

DIN 7500ME

Length Imperial

0.984in

Drive Type

Pozidriv

Finish

Bright Zinc Plated

Head Shape

Pan

€ 6,61

€ 6,61 1 Bag of 100 (ex VAT)

RS PRO Bright Zinc Plated Steel Self Drilling Screw M4 x 0.984in Long x 25mm Long

€ 6,61

€ 6,61 1 Bag of 100 (ex VAT)

RS PRO Bright Zinc Plated Steel Self Drilling Screw M4 x 0.984in Long x 25mm Long

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Length Metric

25mm

Material

Steel

Thread Size mm

4mm

Thread Size Metric

M4

Imperial or Metric

Metric

Standards Met

DIN 7500ME

Length Imperial

0.984in

Drive Type

Pozidriv

Finish

Bright Zinc Plated

Head Shape

Pan