RS PRO Bright Zinc Plated Steel Self Drilling Screw M3 x 0.63in Long x 16mm Long
Номер на артикул на RS: 287-4130Марка: RS PRO

Технически документи
Спецификации
Brand
RS ProLength Metric
16mm
Material
Steel
Thread Size mm
3mm
Thread Size Metric
M3
Imperial or Metric
Metric
Standards Met
DIN 7500ME
Length Imperial
0.63in
Drive Type
Pozidriv
Finish
Bright Zinc Plated
Head Shape
Pan
€ 4,83
€ 4,83 1 Bag of 100 (ex VAT)
RS PRO Bright Zinc Plated Steel Self Drilling Screw M3 x 0.63in Long x 16mm Long
1
€ 4,83
€ 4,83 1 Bag of 100 (ex VAT)
RS PRO Bright Zinc Plated Steel Self Drilling Screw M3 x 0.63in Long x 16mm Long
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProLength Metric
16mm
Material
Steel
Thread Size mm
3mm
Thread Size Metric
M3
Imperial or Metric
Metric
Standards Met
DIN 7500ME
Length Imperial
0.63in
Drive Type
Pozidriv
Finish
Bright Zinc Plated
Head Shape
Pan