RS PRO Bright Zinc Plated Steel Pan Head Thread Forming Screw, M4 x 10mm Long
Номер на артикул на RS: 483-1230Марка: RS PRO

Технически документи
Спецификации
Brand
RS ProLength Metric
10mm
Thread Size Metric
M4
Imperial or Metric
Metric
Standards Met
DIN 7500CE-Z
Head Shape
Pan
Drive Type
Pozi
Finish
Bright Zinc Plated
Material
Steel
€ 7,49
€ 7,49 1 Bag of 100 (ex VAT)
RS PRO Bright Zinc Plated Steel Pan Head Thread Forming Screw, M4 x 10mm Long
1
€ 7,49
€ 7,49 1 Bag of 100 (ex VAT)
RS PRO Bright Zinc Plated Steel Pan Head Thread Forming Screw, M4 x 10mm Long
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 7,49 |
5 - 9 | € 7,10 |
10 - 29 | € 6,75 |
30+ | € 6,28 |
Технически документи
Спецификации
Brand
RS ProLength Metric
10mm
Thread Size Metric
M4
Imperial or Metric
Metric
Standards Met
DIN 7500CE-Z
Head Shape
Pan
Drive Type
Pozi
Finish
Bright Zinc Plated
Material
Steel