RS PRO Bright Zinc Plated Steel Pan Head Thread Forming Screw, M3 x 10mm Long

Технически документи
Спецификации
Brand
RS ProLength Metric
10mm
Thread Size Metric
M3
Thread Size (Metric)
M3
Standards Met
DIN 7500CE
Imperial or Metric
Metric
Standards Met
DIN 7500CE-Z
Head Shape
Pan
Drive Type
Pozidriv
Drive Type
Pozi
Finish
Bright Zinc Plated, Clear Passivated
Finish
Bright Zinc Plated
Material
Steel
€ 5,04
€ 5,04 1 Bag of 100 (ex VAT)
1
€ 5,04
€ 5,04 1 Bag of 100 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 5,04 |
5 - 9 | € 4,77 |
10 - 29 | € 4,53 |
30+ | € 4,22 |
Технически документи
Спецификации
Brand
RS ProLength Metric
10mm
Thread Size Metric
M3
Thread Size (Metric)
M3
Standards Met
DIN 7500CE
Imperial or Metric
Metric
Standards Met
DIN 7500CE-Z
Head Shape
Pan
Drive Type
Pozidriv
Drive Type
Pozi
Finish
Bright Zinc Plated, Clear Passivated
Finish
Bright Zinc Plated
Material
Steel