RS PRO Bright Zinc Plated Steel Pan Head Self Tapping Screw, N°6 x 1/2in Long 13mm Long

Технически документи
Спецификации
Brand
RS ProLength Imperial
1/2in
Length Metric
13mm
Thread Size mm
3.5mm
Imperial or Metric
Metric
Thread Size UTS
6
Standards Met
DIN 7981C
Head Shape
Pan
Drive Type
Pozi
Finish
Bright Zinc Plated
Material
Steel
Детайли за продукта
RS PRO Self-Tapping Screw – Pan Head, Pozidriv
Discover the convenience and reliability of RS PRO pan head self-tapping screws – the perfect solution for quick and efficient fastening in a variety of materials. Made from steel with zinc plating, these self-tapping screws are crafted with precision. RS PRO screws feature a pan head design that provides a large bearing surface for secure fastening. Whether you're working with metal, plastic, or wood, these screws create their mating threads as they are driven into the material, eliminating the need for pre-drilling, and saving you valuable time and effort.
Bright zinc plated and clear passivated
€ 4,80
€ 4,80 1 Box of 100 (ex VAT)
1
€ 4,80
€ 4,80 1 Box of 100 (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 4,80 |
5 - 9 | € 4,57 |
10 - 29 | € 4,33 |
30+ | € 4,04 |
Технически документи
Спецификации
Brand
RS ProLength Imperial
1/2in
Length Metric
13mm
Thread Size mm
3.5mm
Imperial or Metric
Metric
Thread Size UTS
6
Standards Met
DIN 7981C
Head Shape
Pan
Drive Type
Pozi
Finish
Bright Zinc Plated
Material
Steel
Детайли за продукта
RS PRO Self-Tapping Screw – Pan Head, Pozidriv
Discover the convenience and reliability of RS PRO pan head self-tapping screws – the perfect solution for quick and efficient fastening in a variety of materials. Made from steel with zinc plating, these self-tapping screws are crafted with precision. RS PRO screws feature a pan head design that provides a large bearing surface for secure fastening. Whether you're working with metal, plastic, or wood, these screws create their mating threads as they are driven into the material, eliminating the need for pre-drilling, and saving you valuable time and effort.
Bright zinc plated and clear passivated