RS PRO, Bright Zinc Plated Steel Lock Nut, DIN 985, M10

Технически документи
Спецификации
Brand
RS ProImperial or Metric
Metric
Nut Type
Nylon Insert Self Locking Type T
Thread Size
M10
Material
Steel
Type
Nylon Insert
Finish
Bright Zinc Plated
Width
17.0mm
Overall Height
6.50mm
Standards Met
DIN 985
Страна на произход
China
Детайли за продукта
RS Pro Nylon Insert Nuts Zinc Plated
The RS Pro zinc plated locking nuts have a nylon insert. The nuts have been designed to remain secure despite severe vibration. Having a nylon insert makes the nut better at sealing the bolt thread against leaking water, oil and other liquids.
When you insert the mating bolt into the nylon insert, the thread from the bolt compresses the nylon.
Features and Benefits
Greater resistance to vibrations and torque
Mild steel grade 8.8
Retains locking ability up to 250°C
Resistant to organic acids, solvent, oil and mineral salt
360° seal
Available from M5 to M20
Typical Applications
Used by builders, DIY enthusiasts, joiners and Roofers.
Standards
DIN 985
€ 13,78
€ 13,78 1 Bag of 100 (ex VAT)
1
€ 13,78
€ 13,78 1 Bag of 100 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 13,78 |
5 - 9 | € 13,10 |
10 - 29 | € 12,39 |
30+ | € 11,57 |
Технически документи
Спецификации
Brand
RS ProImperial or Metric
Metric
Nut Type
Nylon Insert Self Locking Type T
Thread Size
M10
Material
Steel
Type
Nylon Insert
Finish
Bright Zinc Plated
Width
17.0mm
Overall Height
6.50mm
Standards Met
DIN 985
Страна на произход
China
Детайли за продукта
RS Pro Nylon Insert Nuts Zinc Plated
The RS Pro zinc plated locking nuts have a nylon insert. The nuts have been designed to remain secure despite severe vibration. Having a nylon insert makes the nut better at sealing the bolt thread against leaking water, oil and other liquids.
When you insert the mating bolt into the nylon insert, the thread from the bolt compresses the nylon.
Features and Benefits
Greater resistance to vibrations and torque
Mild steel grade 8.8
Retains locking ability up to 250°C
Resistant to organic acids, solvent, oil and mineral salt
360° seal
Available from M5 to M20
Typical Applications
Used by builders, DIY enthusiasts, joiners and Roofers.
Standards
DIN 985