RS PRO Bright Zinc Plated Steel, Hex Bolt, M6 x 25.0mm

Номер на артикул на RS: 525-880Марка: RS PRODistrelec Article No.: 30417569
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Imperial or Metric

Metric

Length

25.0mm

Thread Size

M6

Material

Steel

Steel Type

High Tensile Steel

Grade

Grade 8.8

Finish

Bright Zinc Plated

Standards Met

DIN 933

Thread Pitch

1.0mm

Distrelec Product Id

30417569

Страна на произход

China

Детайли за продукта

RS PRO Metric Thread 8.8 BZP Socket Set Screw

From the trusted RS PRO brand, these high-quality hexagon head set screws are ideal for many applications. The grade 8.8 hexagon socket set screws are a fully threaded fastener for reliable fixing with a relevant sized nut. The socket set screws are used to join many kinds of materials together, and are suitable for you to use in a dry, indoor environment.

These fasteners have bright zinc-plated finish ensuring not only an element of corrosion resistance but also an attractive, quality appearance and finish wherever they are used.

The hexagonal head assures they can be tightened with a spanner or appropriately sized hex driver.

Features and Benefits

• Grade 8.8 high tensile steel set screws
• Zinc plated
• Can be used with nuts or in a tapped hole

Applications

Set screws, in the UK refer to a fully threaded bolt with a hexagonal head, and not as an alternative name for a grub screw. They can be used as fixing to secure many types of material together, such as wood to metal, or metal to metal. They are very common adn versatile form of fastener and can be used with spring washers and lock nuts for an even more secure fastening. They are typically used for;

• Machinery
• Woodwork
• Construction

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need. When it comes to tools and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Може да се интересувате от
RS PRO Stainless Steel, Hex Bolt, M6 x 25.0mm
€ 15,951 Bag of 50 (ex VAT)
RS PRO Plain Stainless Steel, Hex Bolt, M6 x 25.0mm
€ 23,771 Bag of 100 (ex VAT)
RS PRO Bright Zinc Plated Steel, Hex Bolt, M6 x 20.0mm
€ 11,411 Bag of 100 (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 12,30

€ 12,30 1 Bag of 100 (ex VAT)

RS PRO Bright Zinc Plated Steel, Hex Bolt, M6 x 25.0mm

€ 12,30

€ 12,30 1 Bag of 100 (ex VAT)

RS PRO Bright Zinc Plated Steel, Hex Bolt, M6 x 25.0mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 12,30
5 - 9€ 11,69
10 - 29€ 11,07
30+€ 10,33
Може да се интересувате от
RS PRO Stainless Steel, Hex Bolt, M6 x 25.0mm
€ 15,951 Bag of 50 (ex VAT)
RS PRO Plain Stainless Steel, Hex Bolt, M6 x 25.0mm
€ 23,771 Bag of 100 (ex VAT)
RS PRO Bright Zinc Plated Steel, Hex Bolt, M6 x 20.0mm
€ 11,411 Bag of 100 (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Imperial or Metric

Metric

Length

25.0mm

Thread Size

M6

Material

Steel

Steel Type

High Tensile Steel

Grade

Grade 8.8

Finish

Bright Zinc Plated

Standards Met

DIN 933

Thread Pitch

1.0mm

Distrelec Product Id

30417569

Страна на произход

China

Детайли за продукта

RS PRO Metric Thread 8.8 BZP Socket Set Screw

From the trusted RS PRO brand, these high-quality hexagon head set screws are ideal for many applications. The grade 8.8 hexagon socket set screws are a fully threaded fastener for reliable fixing with a relevant sized nut. The socket set screws are used to join many kinds of materials together, and are suitable for you to use in a dry, indoor environment.

These fasteners have bright zinc-plated finish ensuring not only an element of corrosion resistance but also an attractive, quality appearance and finish wherever they are used.

The hexagonal head assures they can be tightened with a spanner or appropriately sized hex driver.

Features and Benefits

• Grade 8.8 high tensile steel set screws
• Zinc plated
• Can be used with nuts or in a tapped hole

Applications

Set screws, in the UK refer to a fully threaded bolt with a hexagonal head, and not as an alternative name for a grub screw. They can be used as fixing to secure many types of material together, such as wood to metal, or metal to metal. They are very common adn versatile form of fastener and can be used with spring washers and lock nuts for an even more secure fastening. They are typically used for;

• Machinery
• Woodwork
• Construction

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need. When it comes to tools and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Може да се интересувате от
RS PRO Stainless Steel, Hex Bolt, M6 x 25.0mm
€ 15,951 Bag of 50 (ex VAT)
RS PRO Plain Stainless Steel, Hex Bolt, M6 x 25.0mm
€ 23,771 Bag of 100 (ex VAT)
RS PRO Bright Zinc Plated Steel, Hex Bolt, M6 x 20.0mm
€ 11,411 Bag of 100 (ex VAT)