Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Bright Zinc Plated Steel, Hex Bolt, M12 x 100.0mm

Номер на артикул на RS: 279-852Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Imperial or Metric

Metric

Length

100mm

Length

100.0mm

Thread Size

M12

Material

Steel

Steel Type

High Tensile Steel

Grade

Gr 8.8

Grade

Grade 8.8

Finish

Bright Zinc Plated

Standards Met

DIN 931

Thread Pitch

1.75mm

Страна на произход

China

Детайли за продукта

RS PRO High Tensile Bolts BZP Steel - Metric Threads

These high tensile steel hex bolts with BZP (bright zinc plated) finish from our own RS PRO brand are a highly versatile solution to fastening applications. Able to be adjusted with either a spanner or torque wrench with appropriate socket bits, they present an easy to access fastener head that can be manipulated at multiple angles.

Features and Benefits

• BZP (bright zinc plated) finish that is aesthetically pleasing and makes sure all fixings are uniform
• Hex Bolts are partially threaded and can be used with a nut or in a tapped hole
• Hexagon head is convenient for gripping with tools from all angles and can also be grabbed by hand
• Manufactured specifically to meet environmental and tensile specifications
• Good corrosion resistance
• Recyclable

Applications

Hexagon bolt fixing is a reliable fastener for a wide selection of building project and repair jobs.

• Construction
• Automobile
• Engineering industries
• Docks
• Bridges
• Highway Structures

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Standards

Threaded in accordance with DIN 931

Може да се интересувате от
RS PRO Bright Zinc Plated Steel, Hex Bolt, M12 x 90.0mm
€ 40,461 Box of 25 (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 43,12

€ 43,12 1 Box of 25 (ex VAT)

RS PRO Bright Zinc Plated Steel, Hex Bolt, M12 x 100.0mm

€ 43,12

€ 43,12 1 Box of 25 (ex VAT)

RS PRO Bright Zinc Plated Steel, Hex Bolt, M12 x 100.0mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO Bright Zinc Plated Steel, Hex Bolt, M12 x 90.0mm
€ 40,461 Box of 25 (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Imperial or Metric

Metric

Length

100mm

Length

100.0mm

Thread Size

M12

Material

Steel

Steel Type

High Tensile Steel

Grade

Gr 8.8

Grade

Grade 8.8

Finish

Bright Zinc Plated

Standards Met

DIN 931

Thread Pitch

1.75mm

Страна на произход

China

Детайли за продукта

RS PRO High Tensile Bolts BZP Steel - Metric Threads

These high tensile steel hex bolts with BZP (bright zinc plated) finish from our own RS PRO brand are a highly versatile solution to fastening applications. Able to be adjusted with either a spanner or torque wrench with appropriate socket bits, they present an easy to access fastener head that can be manipulated at multiple angles.

Features and Benefits

• BZP (bright zinc plated) finish that is aesthetically pleasing and makes sure all fixings are uniform
• Hex Bolts are partially threaded and can be used with a nut or in a tapped hole
• Hexagon head is convenient for gripping with tools from all angles and can also be grabbed by hand
• Manufactured specifically to meet environmental and tensile specifications
• Good corrosion resistance
• Recyclable

Applications

Hexagon bolt fixing is a reliable fastener for a wide selection of building project and repair jobs.

• Construction
• Automobile
• Engineering industries
• Docks
• Bridges
• Highway Structures

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Standards

Threaded in accordance with DIN 931

Може да се интересувате от
RS PRO Bright Zinc Plated Steel, Hex Bolt, M12 x 90.0mm
€ 40,461 Box of 25 (ex VAT)