RS PRO Bright Zinc Plated Pan Steel Tamper Proof Security Screw, M6 x 20mm

Технически документи
Спецификации
Brand
RS ProLength
20mm
Thread Size
M6
Head Shape
Pan
Drive Type
Pin Hex Recess
Material
Steel
Finish
Bright Zinc Plated
Детайли за продукта
Pan Head
Tamperproof Pin 6-lobe recess, BZP Steel
Tamperproof security screws incorporating a spigoted recess which virtually eliminates removal without use of the special matching tool
TO ISO 965, Part 2, coarse series
Made from low carbon mild steel, zinc plated and clear passivated
€ 16,68
€ 16,68 1 Bag of 100 (ex VAT)
1
€ 16,68
€ 16,68 1 Bag of 100 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 16,68 |
5 - 9 | € 15,86 |
10 - 29 | € 15,00 |
30+ | € 14,01 |
Технически документи
Спецификации
Brand
RS ProLength
20mm
Thread Size
M6
Head Shape
Pan
Drive Type
Pin Hex Recess
Material
Steel
Finish
Bright Zinc Plated
Детайли за продукта
Pan Head
Tamperproof Pin 6-lobe recess, BZP Steel
Tamperproof security screws incorporating a spigoted recess which virtually eliminates removal without use of the special matching tool
TO ISO 965, Part 2, coarse series
Made from low carbon mild steel, zinc plated and clear passivated