RS PRO Breaking Torque Wrench, 12 → 60Nm, 3/8 in Drive, Square Drive - RS Calibrated

Технически документи
Спецификации
Brand
RS ProTorque Wrench Type
Breaking Torque Wrench
Torque Range
12 → 60Nm
Drive Shape
Square
Drive Size
3/8 in
Overall Length
350 mm
Accuracy
±3 %
Material
Mild Steel
Calibrated
RSCAL
Finish
Chrome Nickel Plated
Детайли за продукта
RS PRO Insulated Torque Wrenches
From RS PRO, this torque wrench is compatible with 1/4 inch driver bits, and is designed to prevent over-tightening when fastening nuts and bolts. The tool applies a pre-set level of torque before 'breaking', preventing you from potentially applying too much force to a fastener. This torque wrench is also insulated to protect you from up to 1000 V. It features injection moulded Nylon 11 insulation that bonds with the tool to offer maximum protection and longer life. This unique Nylon 11 insulation makes the tools a great choice when working in extreme climates and the most difficult conditions
With a reversible ratchet, this reversible torque wrench works when used either clockwise or anti-clockwise, and is ideal for use in low torque applications, and is an excellent choice for both electrical and industrial engineering applications.
Features and Benefits
• Each tool is injection moulded
• Nylon 11 insulation
• IEC 60900:2004 specification
• Easy to read Window scale
• 1/2 in and 3/8 in versions available
Applications
Torque wrenches can be used with specialist sockets in all kinds of tightening and fastening applications. They are essential when a more professional and precise handling is necessary over a conventional wrench. This is particularly useful where uniformity is a concern, such as in production. To apply secure and reliable drive to relevant fasteners, different sockets can be applied to this wrench, providing they are 1/2 inch square compatible.
Tool care
Torque wrenches are precise measuring devices which require care in handling. Always place tool in storage box after use. Do not use cheater bars, hammers, or any other damaging object.
Why RS PRO?
RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose.
When it comes to tools, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.
€ 504,20
€ 504,20 Всеки (ex VAT)
Calibration type
RS Calibration
1
€ 504,20
€ 504,20 Всеки (ex VAT)
Calibration type
RS Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProTorque Wrench Type
Breaking Torque Wrench
Torque Range
12 → 60Nm
Drive Shape
Square
Drive Size
3/8 in
Overall Length
350 mm
Accuracy
±3 %
Material
Mild Steel
Calibrated
RSCAL
Finish
Chrome Nickel Plated
Детайли за продукта
RS PRO Insulated Torque Wrenches
From RS PRO, this torque wrench is compatible with 1/4 inch driver bits, and is designed to prevent over-tightening when fastening nuts and bolts. The tool applies a pre-set level of torque before 'breaking', preventing you from potentially applying too much force to a fastener. This torque wrench is also insulated to protect you from up to 1000 V. It features injection moulded Nylon 11 insulation that bonds with the tool to offer maximum protection and longer life. This unique Nylon 11 insulation makes the tools a great choice when working in extreme climates and the most difficult conditions
With a reversible ratchet, this reversible torque wrench works when used either clockwise or anti-clockwise, and is ideal for use in low torque applications, and is an excellent choice for both electrical and industrial engineering applications.
Features and Benefits
• Each tool is injection moulded
• Nylon 11 insulation
• IEC 60900:2004 specification
• Easy to read Window scale
• 1/2 in and 3/8 in versions available
Applications
Torque wrenches can be used with specialist sockets in all kinds of tightening and fastening applications. They are essential when a more professional and precise handling is necessary over a conventional wrench. This is particularly useful where uniformity is a concern, such as in production. To apply secure and reliable drive to relevant fasteners, different sockets can be applied to this wrench, providing they are 1/2 inch square compatible.
Tool care
Torque wrenches are precise measuring devices which require care in handling. Always place tool in storage box after use. Do not use cheater bars, hammers, or any other damaging object.
Why RS PRO?
RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose.
When it comes to tools, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.