Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Breaking Torque Wrench, 12 → 60Nm, 1/2 in Drive, Square Drive - RS Calibrated

Номер на артикул на RS: 125-3019Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Torque Wrench Type

Breaking Torque Wrench

Torque Range

12 → 60Nm

Drive Shape

Square

Drive Size

1/2 in

Overall Length

350 mm

Accuracy

±3 %

Material

Mild Steel

Calibrated

RSCAL

Finish

Chrome Nickel Plated

Детайли за продукта

RS PRO Insulated Torque Wrenches

From RS PRO, this torque wrench is compatible with 1/4 inch driver bits, and is designed to prevent over-tightening when fastening nuts and bolts. The tool applies a pre-set level of torque before 'breaking', preventing you from potentially applying too much force to a fastener. This torque wrench is also insulated to protect you from up to 1000 V. It features injection moulded Nylon 11 insulation that bonds with the tool to offer maximum protection and longer life. This unique Nylon 11 insulation makes the tools a great choice when working in extreme climates and the most difficult conditions

With a reversible ratchet, this reversible torque wrench works when used either clockwise or anti-clockwise, and is ideal for use in low torque applications, and is an excellent choice for both electrical and industrial engineering applications.

Features and Benefits

• Each tool is injection moulded
• Nylon 11 insulation
• IEC 60900:2004 specification
• Easy to read Window scale
• 1/2 in and 3/8 in versions available

Applications

Torque wrenches can be used with specialist sockets in all kinds of tightening and fastening applications. They are essential when a more professional and precise handling is necessary over a conventional wrench. This is particularly useful where uniformity is a concern, such as in production. To apply secure and reliable drive to relevant fasteners, different sockets can be applied to this wrench, providing they are 1/2 inch square compatible.

Tool care

Torque wrenches are precise measuring devices which require care in handling. Always place tool in storage box after use. Do not use cheater bars, hammers, or any other damaging object.

Why RS PRO?

RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose.

When it comes to tools, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.

Информацията за складовите наличности временно не е налична.

€ 531,70

€ 531,70 Всеки (ex VAT)

RS PRO Breaking Torque Wrench, 12 → 60Nm, 1/2 in Drive, Square Drive - RS Calibrated

Calibration type

€ 531,70

€ 531,70 Всеки (ex VAT)

RS PRO Breaking Torque Wrench, 12 → 60Nm, 1/2 in Drive, Square Drive - RS Calibrated
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Torque Wrench Type

Breaking Torque Wrench

Torque Range

12 → 60Nm

Drive Shape

Square

Drive Size

1/2 in

Overall Length

350 mm

Accuracy

±3 %

Material

Mild Steel

Calibrated

RSCAL

Finish

Chrome Nickel Plated

Детайли за продукта

RS PRO Insulated Torque Wrenches

From RS PRO, this torque wrench is compatible with 1/4 inch driver bits, and is designed to prevent over-tightening when fastening nuts and bolts. The tool applies a pre-set level of torque before 'breaking', preventing you from potentially applying too much force to a fastener. This torque wrench is also insulated to protect you from up to 1000 V. It features injection moulded Nylon 11 insulation that bonds with the tool to offer maximum protection and longer life. This unique Nylon 11 insulation makes the tools a great choice when working in extreme climates and the most difficult conditions

With a reversible ratchet, this reversible torque wrench works when used either clockwise or anti-clockwise, and is ideal for use in low torque applications, and is an excellent choice for both electrical and industrial engineering applications.

Features and Benefits

• Each tool is injection moulded
• Nylon 11 insulation
• IEC 60900:2004 specification
• Easy to read Window scale
• 1/2 in and 3/8 in versions available

Applications

Torque wrenches can be used with specialist sockets in all kinds of tightening and fastening applications. They are essential when a more professional and precise handling is necessary over a conventional wrench. This is particularly useful where uniformity is a concern, such as in production. To apply secure and reliable drive to relevant fasteners, different sockets can be applied to this wrench, providing they are 1/2 inch square compatible.

Tool care

Torque wrenches are precise measuring devices which require care in handling. Always place tool in storage box after use. Do not use cheater bars, hammers, or any other damaging object.

Why RS PRO?

RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose.

When it comes to tools, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.