Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Breaking Torque Wrench, 1 → 10Nm, 1/4 in Drive, Square Drive - RS Calibrated

Номер на артикул на RS: 342-5525Марка: RS PRO

Технически документи

Спецификации

Brand

RS Pro

Torque Wrench Type

Breaking Torque Wrench

Torque Range

1 → 10Nm

Drive Shape

Square

Drive Size

1/4 in

Overall Length

105 mm

Accuracy

±6 %

Calibrated

RSCAL

Страна на произход

United Kingdom

Детайли за продукта

RS PRO ’Breaking’ Torque Wrench Ratchet Handle

From RS PRO, this torque wrench is compatible with 1/4 inch driver bits, and is designed to prevent over-tightening when fastening nuts and bolts. The tool applies a pre-set level of torque before 'breaking', preventing you from potentially applying too much force to a fastener.

This torque wrench works when used either clockwise or anti-clockwise, and is ideal for use in low torque applications.

Torque Setting is Required before Use

1. Engage the 1/4" square drive into an appropriate Torque Analyser and slowly apply torque in a clockwise direction until the handle 'breaks'. Note the reading.

2. Remove handle from Analyser and using hexagon key provided remove handle end cap.

3. Insert 3mm hexagon key into grub screw in the end of the adjusting screw. Turn grub screw 1/4 turn anti-clockwise to unlock existingtorque setting. Insert black adjusting key into handle of tool andengage adjusting screw. Rotate using 5 mm hexagon key. Turn clockwise to increase or anticlockwise to decrease torque.Do not unscrew beyond 6mm of end of handle. When set correctly, lock torque setting by re-inserting 3mm hexagon key into grub screw and turn clockwise. Do not attempt to adjust torque setting without first releasing the lock.

4.Re-check torque setting.

Features and Benefits

• Designed to ’break’ at a predetermined torque value, clockwise or anti-clockwise
• Reset by returning to in-line position
• Ideal for use in low torque applications, production or in restricted spaces
• Torque adjustable by the internal hexagon (should be set and calibrated using the torque analysers)
• BS EN ISO 9002:1994; A.Q.A.P.4 Edition 2 - Number 19 UM01; ISO 6789:1992
• CE marked in compliance with European Directives
• 1/4 in drive size

Applications

Torque wrenches can be used with specialist sockets in all kinds of tightening and fastening applications. They are essential when a more professional and precise handling is necessary over a conventional wrench. This is particularly useful where uniformity is a concern, such as in production.

Tool care

Torque wrenches are precise measuring devices which require care in handling. Always place tool in storage box after use. Do not use cheater bars, hammers, or any other damaging object.

Calibrating your torque wrench

Torque wrenches should be calibrated to the desired level of torque with a torque analyser before use. It is recommended that micrometer wrenches are stored at 20% of full reading to maintain accuracy. All torque wrenches should be recalibrated at least once a year or more frequently depending on usage.

Why RS PRO?

RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose.

When it comes to tools, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 316,51

€ 316,51 Всеки (ex VAT)

RS PRO Breaking Torque Wrench, 1 → 10Nm, 1/4 in Drive, Square Drive - RS Calibrated

Calibration type

€ 316,51

€ 316,51 Всеки (ex VAT)

RS PRO Breaking Torque Wrench, 1 → 10Nm, 1/4 in Drive, Square Drive - RS Calibrated
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Torque Wrench Type

Breaking Torque Wrench

Torque Range

1 → 10Nm

Drive Shape

Square

Drive Size

1/4 in

Overall Length

105 mm

Accuracy

±6 %

Calibrated

RSCAL

Страна на произход

United Kingdom

Детайли за продукта

RS PRO ’Breaking’ Torque Wrench Ratchet Handle

From RS PRO, this torque wrench is compatible with 1/4 inch driver bits, and is designed to prevent over-tightening when fastening nuts and bolts. The tool applies a pre-set level of torque before 'breaking', preventing you from potentially applying too much force to a fastener.

This torque wrench works when used either clockwise or anti-clockwise, and is ideal for use in low torque applications.

Torque Setting is Required before Use

1. Engage the 1/4" square drive into an appropriate Torque Analyser and slowly apply torque in a clockwise direction until the handle 'breaks'. Note the reading.

2. Remove handle from Analyser and using hexagon key provided remove handle end cap.

3. Insert 3mm hexagon key into grub screw in the end of the adjusting screw. Turn grub screw 1/4 turn anti-clockwise to unlock existingtorque setting. Insert black adjusting key into handle of tool andengage adjusting screw. Rotate using 5 mm hexagon key. Turn clockwise to increase or anticlockwise to decrease torque.Do not unscrew beyond 6mm of end of handle. When set correctly, lock torque setting by re-inserting 3mm hexagon key into grub screw and turn clockwise. Do not attempt to adjust torque setting without first releasing the lock.

4.Re-check torque setting.

Features and Benefits

• Designed to ’break’ at a predetermined torque value, clockwise or anti-clockwise
• Reset by returning to in-line position
• Ideal for use in low torque applications, production or in restricted spaces
• Torque adjustable by the internal hexagon (should be set and calibrated using the torque analysers)
• BS EN ISO 9002:1994; A.Q.A.P.4 Edition 2 - Number 19 UM01; ISO 6789:1992
• CE marked in compliance with European Directives
• 1/4 in drive size

Applications

Torque wrenches can be used with specialist sockets in all kinds of tightening and fastening applications. They are essential when a more professional and precise handling is necessary over a conventional wrench. This is particularly useful where uniformity is a concern, such as in production.

Tool care

Torque wrenches are precise measuring devices which require care in handling. Always place tool in storage box after use. Do not use cheater bars, hammers, or any other damaging object.

Calibrating your torque wrench

Torque wrenches should be calibrated to the desired level of torque with a torque analyser before use. It is recommended that micrometer wrenches are stored at 20% of full reading to maintain accuracy. All torque wrenches should be recalibrated at least once a year or more frequently depending on usage.

Why RS PRO?

RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose.

When it comes to tools, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.

Може да се интересувате от