RS PRO Breaker bar 1/2 in Square, Length 385 mm

Номер на артикул на RS: 828-0235Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Drive Size

1/2 in

Drive Type

Square

Overall Length

385 mm

Finish

Polished

Material

Steel

Страна на произход

Taiwan, Province Of China

Детайли за продукта

1/2in Extending Breaker Bar

Extenable 1/2in breaker bar ideal for the removal of tough wheel nuts for both cars and trucks.

Due to length and lever operation the breaker bar can increase torque by a 5:1 ratio enabling the loosening of very tight nuts
Great tool to store in the boot for emergency road site tire replacement
Reliable easy to use design

Може да се интересувате от
Bahco Breaker bar 1/2 in Square, Length 390 mm
€ 106,47Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO Breaker bar 1/2 in Square, Length 385 mm

P.O.A.

RS PRO Breaker bar 1/2 in Square, Length 385 mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Bahco Breaker bar 1/2 in Square, Length 390 mm
€ 106,47Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Drive Size

1/2 in

Drive Type

Square

Overall Length

385 mm

Finish

Polished

Material

Steel

Страна на произход

Taiwan, Province Of China

Детайли за продукта

1/2in Extending Breaker Bar

Extenable 1/2in breaker bar ideal for the removal of tough wheel nuts for both cars and trucks.

Due to length and lever operation the breaker bar can increase torque by a 5:1 ratio enabling the loosening of very tight nuts
Great tool to store in the boot for emergency road site tire replacement
Reliable easy to use design

Може да се интересувате от
Bahco Breaker bar 1/2 in Square, Length 390 mm
€ 106,47Всеки (ex VAT)