RS PRO Brass, Steel Hex Full Nut and Washers with Internal Tooth, Plain, 400 Pieces

Технически документи
Спецификации
Brand
RS ProNumber of Pieces
400
Nut Type
Hex Full
Thread Size
M6
Material
Brass, Steel
Finish
Zinc Plated
Standards Met
DIN 934/DIN 125A/DIN 6797J
Washer Type
Internal Tooth, Plain
Детайли за продукта
Nickel Plated Brass, Nut & Washer Packs
Packs of nickel plated brass full nuts & plain washers, and zinc plated steel shakeproof washers. ,Nuts to DIN 936, plain washers to DIN 125-1A
€ 22,52
€ 22,52 1 Kit (ex VAT)
1
€ 22,52
€ 22,52 1 Kit (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProNumber of Pieces
400
Nut Type
Hex Full
Thread Size
M6
Material
Brass, Steel
Finish
Zinc Plated
Standards Met
DIN 934/DIN 125A/DIN 6797J
Washer Type
Internal Tooth, Plain
Детайли за продукта
Nickel Plated Brass, Nut & Washer Packs
Packs of nickel plated brass full nuts & plain washers, and zinc plated steel shakeproof washers. ,Nuts to DIN 936, plain washers to DIN 125-1A